Part Details for LM358QT by STMicroelectronics
Results Overview of LM358QT by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM358QT Information
LM358QT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM358QT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AC9153
|
Newark | Op-Amp, 1.1Mhz, 0 To 70, Dfn-8, No. Of Channels:2Channels, Gain Bandwidth Product:1.1Mhz, Supply Voltage Range:3V To 30V, Ic Case/Package:Dfn, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Stmicroelectronics LM358QT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8655 |
|
$0.1340 / $0.3680 | Buy Now |
|
DISTI #
LM358QT
|
Avnet Americas | OP Amp Dual GP ?15V/30V 8-Pin DFN EP T/R - Tape and Reel (Alt: LM358QT) COO: Singapore RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1666 / $0.1700 | Buy Now |
|
DISTI #
51AC9153
|
Avnet Americas | (Alt: 51AC9153) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.1970 / $0.3680 | Buy Now |
|
|
STMicroelectronics | Low-power dual op-amps with low input bias current COO: Singapore RoHS: Compliant Min Qty: 1 | 66692 |
|
$0.2100 / $0.4500 | Buy Now |
|
DISTI #
LM358QT
|
TME | IC: operational amplifier, 1.1MHz, Ch: 2, DFN8 2x2, 3÷30VDC Min Qty: 1 | 1049 |
|
$0.1040 / $0.2000 | Buy Now |
|
|
ComSIT USA | LOW POWER DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
LM358QT
|
Avnet Silica | OP Amp Dual GP 15V30V 8Pin DFN EP TR (Alt: LM358QT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 120000 |
|
Buy Now | |
|
DISTI #
LM358QT
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 17850 |
|
$0.1750 / $0.1810 | Buy Now |
|
|
Chip Stock | OperationalAmplifier,2Func,9000uVOffset-Max,BIPolar,PDSO8 | 133050 |
|
RFQ | |
|
DISTI #
LM358QT
|
EBV Elektronik | OP Amp Dual GP 15V30V 8Pin DFN EP TR (Alt: LM358QT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 69000 |
|
Buy Now |
US Tariff Estimator: LM358QT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM358QT
LM358QT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM358QT Part Data Attributes
|
|
LM358QT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM358QT
STMicroelectronics
Low-power dual op-amps with low input bias current
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Part Package Code | DFN | |
| Package Description | DFN-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Samacsys Manufacturer | STMicroelectronics | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Average Bias Current-Max (IIB) | 0.2 µA | |
| Bias Current-Max (IIB) @25C | 0.15 µA | |
| Common-mode Reject Ratio-Min | 70 dB | |
| Common-mode Reject Ratio-Nom | 85 dB | |
| Frequency Compensation | YES | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 2 mm | |
| Low-Bias | NO | |
| Low-Offset | NO | |
| Micropower | NO | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 8 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.08,20 | |
| Package Shape | SQUARE | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | NO | |
| Programmable Power | NO | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.6 mm | |
| Slew Rate-Min | 0.3 V/us | |
| Slew Rate-Nom | 0.6 V/us | |
| Supply Current-Max | 2 mA | |
| Supply Voltage Limit-Max | 32 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1100 | |
| Voltage Gain-Min | 25000 | |
| Wideband | NO | |
| Width | 2 mm |
Alternate Parts for LM358QT
This table gives cross-reference parts and alternative options found for LM358QT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM358QT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CX12BZ-A0B3C3100-28.0D18-3 | Cardinal Components | Check for Price | Parallel - 3Rd Overtone Quartz Crystal, 28MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | LM358QT vs CX12BZ-A0B3C3100-28.0D18-3 |
| CX12BZ-A0B2C3100-28.0D18-3 | Cardinal Components | Check for Price | Parallel - 3Rd Overtone Quartz Crystal, 28MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | LM358QT vs CX12BZ-A0B2C3100-28.0D18-3 |
| CX12B-A3B2C3100-28.0D18-3 | Cardinal Components | Check for Price | Parallel - 3Rd Overtone Quartz Crystal, 28MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | LM358QT vs CX12B-A3B2C3100-28.0D18-3 |
| CX12BZ-A1B1C3100-28.0D18-3 | Cardinal Components | Check for Price | Parallel - 3Rd Overtone Quartz Crystal, 28MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | LM358QT vs CX12BZ-A1B1C3100-28.0D18-3 |
| CX12B-A1B2C3100-28.0D18-3 | Cardinal Components | Check for Price | Parallel - 3Rd Overtone Quartz Crystal, 28MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | LM358QT vs CX12B-A1B2C3100-28.0D18-3 |
| CX12B-A2B4C3100-28.0D18-3 | Cardinal Components | Check for Price | Parallel - 3Rd Overtone Quartz Crystal, 28MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | LM358QT vs CX12B-A2B4C3100-28.0D18-3 |
| CX12B-A1B4C3100-28.0D18-3 | Cardinal Components | Check for Price | Parallel - 3Rd Overtone Quartz Crystal, 28MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | LM358QT vs CX12B-A1B4C3100-28.0D18-3 |
| LM358DP | NXP Semiconductors | Check for Price | IC DUAL OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, 3 MM, PLASTIC, SOT-505-1, TSSOP-8, Operational Amplifier | LM358QT vs LM358DP |
| CX12B-A0B1C3100-28.0D18-3 | Cardinal Components | Check for Price | Parallel - 3Rd Overtone Quartz Crystal, 28MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | LM358QT vs CX12B-A0B1C3100-28.0D18-3 |
| CX12B-A0B3C3100-28.0D18-3 | Cardinal Components | Check for Price | Parallel - 3Rd Overtone Quartz Crystal, 28MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | LM358QT vs CX12B-A0B3C3100-28.0D18-3 |
LM358QT Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LM358QT is 670mW, which is calculated based on the package thermal resistance and the maximum junction temperature.
-
While the LM358QT is an op-amp, it can be used as a comparator in some applications. However, it's not ideal for high-speed or high-precision comparator applications due to its limited bandwidth and slew rate.
-
To ensure stability, make sure to follow proper compensation techniques, such as adding a capacitor in the feedback loop or using a resistor in series with the capacitor to prevent oscillations.
-
The input impedance of the LM358QT is typically around 2MΩ, which is relatively high. This makes it suitable for use in high-impedance applications.
-
Yes, the LM358QT can be used in a single-supply configuration. However, the input common-mode voltage range is limited, so ensure that the input signals are within the specified range to maintain proper operation.