Part Details for LM35CH/NOPB by Texas Instruments
Results Overview of LM35CH/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM35CH/NOPB Information
LM35CH/NOPB by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM35CH/NOPB | Texas Instruments | ±0.5°C Temperature Sensor with Analog Output and 30V Capability 3-TO -40 to 110 | |
| LM35CH | Texas Instruments | ±0.5°C Temperature Sensor with Analog Output and 30V Capability 3-TO -40 to 110 | |
| LM324N/NOPB | Texas Instruments | Low Power Quad Operational Amplifier 14-PDIP 0 to 70 |
Price & Stock for LM35CH/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM35CH/NOPB
|
TME | IC: temperature sensor, -55÷150°C, TO46, THT, Interface: analog Min Qty: 1 | 0 |
|
$16.7300 / $27.8800 | RFQ |
|
|
Chip Stock | TemperatureSensor,PrecisionCentigrade,Range-40to110C,TO-46MetalCan | 1023 |
|
RFQ | |
|
|
LCSC | -55+150 0.5 4V30V TO-CAN-3 Analog and Digital Output RoHS | 3 |
|
$14.9134 / $18.8995 | Buy Now |
US Tariff Estimator: LM35CH/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM35CH/NOPB
LM35CH/NOPB CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM35CH/NOPB Part Data Attributes
|
|
LM35CH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM35CH/NOPB
Texas Instruments
1C high voltage analog temperature sensor, 10 mV/C 3-TO -40 to 110
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Accuracy-Max (Cel) | 1 Cel | |
| Body Height | 2.34 Mm | |
| Body Length or Diameter | 5.43 Mm | |
| Housing | Metal | |
| Linearity (Cel) | 0.2 Cel | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 3 | |
| Operating Current-Max | 0.114 Ma | |
| Operating Temperature-Max | 110 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Interface Type | 2-Wire Interface | |
| Package Body Material | Metal | |
| Package Equivalence Code | CAN3/4,.1 | |
| Package Shape/Style | Round | |
| R0-Nom | 0.4 Ω | |
| Sensors/Transducers Type | Temperature Sensor,Analog,Voltage Output | |
| Supply Voltage-Max | 30 V | |
| Supply Voltage-Min | 4 V | |
| Surface Mount | No | |
| Termination Type | Solder |
Alternate Parts for LM35CH/NOPB
This table gives cross-reference parts and alternative options found for LM35CH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM35CH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM35AH | Texas Instruments | $17.5289 | 1C high voltage analog temperature sensor, 10 mV/C 3-TO -55 to 150 | LM35CH/NOPB vs LM35AH |
| LM35CAH/NOPB | National Semiconductor Corporation | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.55-1.5V, 0.20Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | LM35CH/NOPB vs LM35CAH/NOPB |
| LM35AH | National Semiconductor Corporation | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.55-1.5V, 0.20Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | LM35CH/NOPB vs LM35AH |
LM35CH/NOPB Frequently Asked Questions (FAQ)
-
The LM35CH/NOPB has an accuracy of ±0.5°C at room temperature (25°C) and ±1.5°C over the entire operating temperature range of -55°C to 150°C.
-
The LM35CH/NOPB can be connected to a microcontroller using an analog-to-digital converter (ADC) to read the output voltage, which is proportional to the temperature. The output voltage can be connected to an ADC input pin on the microcontroller.
-
The LM35CH/NOPB has a typical quiescent current of 60 μA and a maximum supply current of 100 μA, making it suitable for battery-powered applications.
-
Yes, the LM35CH/NOPB is designed to operate in humid environments and has a moisture sensitivity level (MSL) of 1, which means it can withstand humid conditions without damage.
-
The LM35CH/NOPB does not require calibration. It is a calibrated device that provides an accurate temperature reading without the need for external calibration.