-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1C high voltage analog temperature sensor, 10 mV/C 3-TO-92
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3361
|
Newark | Ic Output Type:Analogue, Sensing Accurac, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM35DZ/LFT1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1345 |
|
$1.8900 / $2.5900 | Buy Now |
DISTI #
296-LM35DZ/LFT1CT-ND
|
DigiKey | SENSOR ANALOG 0C-100C TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8154 In Stock |
|
$0.8279 / $2.1500 | Buy Now |
DISTI #
926-LM35DZ/LFT1
|
Mouser Electronics | Board Mount Temperature Sensors Prec Centigrade Temp Sensor RoHS: Compliant | 10988 |
|
$0.9370 / $2.1700 | Buy Now |
DISTI #
LM35DZ/LFT1
|
TME | IC: temperature sensor, -55÷150°C, TO92, THT, Interface: analog Min Qty: 1 | 247 |
|
$0.9500 / $2.1600 | Buy Now |
|
Ameya Holding Limited | LM35DZ/LFT1 温度传感器, ±2°C, 串行 - 2线接口, 3针 TO-92封装 | 20536 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SENSOR ANALOG 0C-100C TO92-3 | 875 |
|
$0.8450 / $1.3736 | Buy Now |
|
Chips Pulse Industry Limited | TO-92(TO-92-3) Temperature Sensors RoHS Purchase Online, Ship Immediately | 1050 |
|
$0.7761 / $0.9694 | Buy Now |
DISTI #
3124181
|
element14 Asia-Pacific | IC OUTPUT TYPE:ANALOGUE RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1345 |
|
$0.9932 / $2.3322 | Buy Now |
DISTI #
3124181
|
Farnell | IC OUTPUT TYPE: ANALOGUE RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 1345 |
|
$0.9185 / $2.4652 | Buy Now |
|
LCSC | 1.5 TO-92 Temperature Sensors ROHS | 875 |
|
$0.8623 / $1.4016 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM35DZ/LFT1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM35DZ/LFT1
Texas Instruments
1C high voltage analog temperature sensor, 10 mV/C 3-TO-92
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1 Cel | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.114 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | ROUND | |
R0-Nom | 0.4 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM35DZ/LFT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM35DZ/LFT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM35DZ/LFT2 | ?0.5?C Temperature Sensor with Analog Output with 30V Capability 3-TO-92 | Texas Instruments | LM35DZ/LFT1 vs LM35DZ/LFT2 |
LM35DZ/LFT7 | ?0.5?C Temperature Sensor with Analog Output with 30V Capability 3-TO-92 | Texas Instruments | LM35DZ/LFT1 vs LM35DZ/LFT7 |