Datasheets
LM361M by:

140-ns, differential comparator with strobe 14-SOIC 0 to 70

Part Details for LM361M by Texas Instruments

Overview of LM361M by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for LM361M

Part # Distributor Description Stock Price Buy
Rochester Electronics LM361 High speed, differential comparator with strobe RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 4898
  • 1 $2.4400
  • 25 $2.3900
  • 100 $2.2900
  • 500 $2.2000
  • 1,000 $2.0800
$2.0800 / $2.4400 Buy Now

Part Details for LM361M

LM361M CAD Models

LM361M Part Data Attributes:

LM361M Texas Instruments
Buy Now Datasheet
Compare Parts:
LM361M Texas Instruments 140-ns, differential comparator with strobe 14-SOIC 0 to 70
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP-14
Pin Count 14
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1989-01-01
Samacsys Manufacturer Texas Instruments
Amplifier Type COMPARATOR
Average Bias Current-Max (IIB) 0.00003 µA
Bias Current-Max (IIB) @25C 30 µA
Input Offset Voltage-Max 1000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e0
Length 8.6235 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -16 V
Neg Supply Voltage-Nom (Vsup) -10 V
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Type TOTEM POLE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Response Time-Nom 14 ns
Seated Height-Max 1.753 mm
Supply Current-Max 20 mA
Supply Voltage Limit-Max 16 V
Supply Voltage-Nom (Vsup) 10 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for LM361M

This table gives cross-reference parts and alternative options found for LM361M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM361M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM361MX/NOPB 140-ns, differential comparator with strobe 14-SOIC 0 to 70 Texas Instruments LM361M vs LM361MX/NOPB
LM361MX/NOPB IC COMPARATOR, 5000 uV OFFSET-MAX, 14 ns RESPONSE TIME, PDSO14, SOP-14, Comparator National Semiconductor Corporation LM361M vs LM361MX/NOPB
LM361MX IC COMPARATOR, 5000 uV OFFSET-MAX, 14 ns RESPONSE TIME, PDSO14, SOP-14, Comparator National Semiconductor Corporation LM361M vs LM361MX
LM361M/NOPB IC COMPARATOR, 5000 uV OFFSET-MAX, 14 ns RESPONSE TIME, PDSO14, ROHS COMPLIANT, SOP-14, Comparator National Semiconductor Corporation LM361M vs LM361M/NOPB
Part Number Description Manufacturer Compare
LM161J-SMD IC COMPARATOR, 5000 uV OFFSET-MAX, 20 ns RESPONSE TIME, CDIP14, Comparator National Semiconductor Corporation LM361M vs LM161J-SMD
SE527N IC COMPARATOR, PDIP14, Comparator NXP Semiconductors LM361M vs SE527N
SE529F/883B Comparator, 1 Func, 6000uV Offset-Max, 12ns Response Time, BIPolar, PDIP14, Signetics LM361M vs SE529F/883B
NE529D-T IC COMPARATOR, 10000 uV OFFSET-MAX, 12 ns RESPONSE TIME, PDSO14, PLASTIC, SO-14, Comparator NXP Semiconductors LM361M vs NE529D-T
NE529F IC COMPARATOR, 10000 uV OFFSET-MAX, CDIP14, CERDIP-14, Comparator NXP Semiconductors LM361M vs NE529F
529/BCA Comparator, 1 Func, 6000uV Offset-Max, 12ns Response Time, BIPolar, CDIP14, YAGEO Corporation LM361M vs 529/BCA
SE529F Comparator, 6000uV Offset-Max, 12ns Response Time, BIPolar, CDIP14, Signetics LM361M vs SE529F
NE527F IC COMPARATOR, 10000 uV OFFSET-MAX, CDIP14, CERDIP-14, Comparator NXP Semiconductors LM361M vs NE527F
NE527F Comparator, 10000uV Offset-Max, 16ns Response Time, BIPolar, CDIP14 Signetics LM361M vs NE527F
SE527N Comparator, BIPolar, PDIP14 Signetics LM361M vs SE527N

LM361M Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM361M by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM361M by Texas Instruments

  • Please alert me when LM361M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM361M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM361M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM361M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM361M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM361M by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: