Power Circuits
LM3658SD-B/NOPB
Description: Dual source USB/AC Li chemistry charger IC for portable applications 10-WSON -40 to 85

Overview of LM3658SD-B/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM3658SD-B/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LM3658SD-B/NOPBCT-ND
DigiKey IC BATT CHG LI-ION 1CELL 10WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 16978
In Stock
  • 1 $1.7500
  • 10 $1.2410
  • 25 $1.1124
  • 100 $0.9709
  • 250 $0.9035
  • 500 $0.8628
  • 1,000 $0.6900
$0.6900 / $1.7500 Buy Now
DISTI # 926-LM3658SD-B/NOPB
Mouser Electronics Battery Management Dual Srce USB/AC Li Chemistry Chgr IC RoHS: Compliant 1450
  • 1 $1.2200
  • 10 $1.0800
  • 100 $0.9680
  • 250 $0.9290
  • 500 $0.8350
  • 1,000 $0.6900
  • 10,000 $0.6890
$0.6890 / $1.2200 Buy Now
Bristol Electronics   Min Qty: 4 125
  • 4 $1.5000
  • 15 $0.9750
  • 53 $0.5625
$0.5625 / $1.5000 Buy Now
Bristol Electronics   2
RFQ
Quest Components   100
  • 1 $2.0000
  • 14 $1.0000
  • 61 $0.6000
$0.6000 / $2.0000 Buy Now
Quest Components   1
  • 1 $1.5750
$1.5750 Buy Now
Ameya Holding Limited LM3658SD-B/NOPB, 电池充电控制器, 适用于锂离子、锂聚合物电池, 1000mA, 10针 LLP封装 148889
RFQ
Win Source Electronics LM3658 Dual Source USB/AC Li Chemistry Charger IC for Portable Applications | IC CHARGER LI-ION USB/AC 10WSON 65300
  • 60 $0.8480
  • 145 $0.6960
  • 225 $0.6740
  • 310 $0.6530
  • 400 $0.6310
  • 535 $0.5660
$0.5660 / $0.8480 Buy Now

CAD Models for LM3658SD-B/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM3658SD-B/NOPB by Texas Instruments

LM3658SD-B/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
3 X 3 MM, GREEN, SON-10
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
RESTART THRESHOLD VOLTAGE IS 4 VOLT
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
6 V
Input Voltage-Min
4.5 V
JESD-30 Code
S-PDSO-N10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC10,.11,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max (Isup)
1000 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4V
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LM3658SD-B/NOPB
    Texas Instruments
    Dual source USB/AC Li chemistry charger IC for portable applications 10-WSON -40 to 85
    VS

Related Parts for LM3658SD-B/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM3658SD-B/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM3658SD-B/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM3658SD-B/NOPB would you like to use for your alert(s)?
  • Please alert me when LM3658SD-B/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM3658SD-B/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM3658SD-B/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM3658SD-B/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM3658SD-B/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM3658SD-B/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: