Part Details for LM3671TL-2.8 by Texas Instruments
Overview of LM3671TL-2.8 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3671TL-1.2/NOPB | Texas Instruments | 2MHz, 600mA Step-Down DC-DC Converter 5-DSBGA -40 to 85 | |
LM3671TLX-1.8/NOPB | Texas Instruments | 2MHz, 600mA Step-Down DC-DC Converter 5-DSBGA -40 to 85 | |
LM3671TL-3.3/NOPB | Texas Instruments | 2MHz, 600mA Step-Down DC-DC Converter 5-DSBGA -40 to 85 |
Part Details for LM3671TL-2.8
LM3671TL-2.8 CAD Models
LM3671TL-2.8 Part Data Attributes
|
LM3671TL-2.8
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3671TL-2.8
Texas Instruments
1.15A SWITCHING REGULATOR, 2600kHz SWITCHING FREQ-MAX, PBGA5, 1.05 X 1.38 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, MICRO SMD, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B5 | |
JESD-609 Code | e0 | |
Length | 1.387 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2600 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.057 mm |
Alternate Parts for LM3671TL-2.8
This table gives cross-reference parts and alternative options found for LM3671TL-2.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3671TL-2.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3671TL-2.8 | IC 1.15 A SWITCHING REGULATOR, 2600 kHz SWITCHING FREQ-MAX, PBGA5, 1.05 X 1.38 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, MICRO SMD, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM3671TL-2.8 vs LM3671TL-2.8 |
LM3671TL-2.8/NOPB | IC 1.15 A SWITCHING REGULATOR, 2600 kHz SWITCHING FREQ-MAX, PBGA5, 1.05 X 1.38 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MICRO SMD, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM3671TL-2.8 vs LM3671TL-2.8/NOPB |
LM3671TL-2.8/NOPB | 2MHz, 600mA Step-Down DC-DC Converter 5-DSBGA -40 to 85 | Texas Instruments | LM3671TL-2.8 vs LM3671TL-2.8/NOPB |