Part Details for LM3673TL-ADJ/NOPB by National Semiconductor Corporation
Overview of LM3673TL-ADJ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM3673TL-ADJ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5542 |
|
RFQ | ||
|
Rochester Electronics | LM3673 2MHz, 350mA Step-Down DC-DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 507 |
|
$0.5901 / $0.6942 | Buy Now |
Part Details for LM3673TL-ADJ/NOPB
LM3673TL-ADJ/NOPB CAD Models
LM3673TL-ADJ/NOPB Part Data Attributes
|
LM3673TL-ADJ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3673TL-ADJ/NOPB
National Semiconductor Corporation
IC 0.855 A SWITCHING REGULATOR, 2600 kHz SWITCHING FREQ-MAX, BGA5, MICRO SMD, 5 PIN, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MICRO SMD, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XBGA-B5 | |
JESD-609 Code | e1 | |
Length | 1.387 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.855 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2600 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.057 mm |
Alternate Parts for LM3673TL-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LM3673TL-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3673TL-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3673TL-ADJ | IC 0.855 A SWITCHING REGULATOR, 2600 kHz SWITCHING FREQ-MAX, BGA5, MICRO SMD, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM3673TL-ADJ/NOPB vs LM3673TL-ADJ |
LM3673TL-ADJ | 0.855A SWITCHING REGULATOR, 2600kHz SWITCHING FREQ-MAX, BGA5, MICRO SMD, 5 PIN | Texas Instruments | LM3673TL-ADJ/NOPB vs LM3673TL-ADJ |