Part Details for LM3673TLX-1.2/NOPB by Texas Instruments
Overview of LM3673TLX-1.2/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM3673TLX-1.2/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM3673TLX-1.2/NOPB-ND
|
DigiKey | IC REG BUCK 1.2V 350MA 5DSBGA Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5132 / $0.5614 | Buy Now |
DISTI #
926-LM3673TLX12NOPB
|
Mouser Electronics | Switching Voltage Regulators 2MHz, 350mA Step-Down DC-DC Converter 5-DSBGA -30 to 85 RoHS: Compliant | 0 |
|
$0.5130 / $0.5610 | Order Now |
|
Rochester Electronics | LM3673 2MHz, 350mA Step-Down DC-DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 22000 |
|
$0.4921 / $0.5790 | Buy Now |
|
Ameya Holding Limited | IC REG BCK 1.2V 0.35A SYNC 5USMD | 32500 |
|
RFQ |
Part Details for LM3673TLX-1.2/NOPB
LM3673TLX-1.2/NOPB CAD Models
LM3673TLX-1.2/NOPB Part Data Attributes
|
LM3673TLX-1.2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3673TLX-1.2/NOPB
Texas Instruments
2MHz, 350mA Step-Down DC-DC Converter 5-DSBGA -30 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, MICRO SMD, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XBGA-B5 | |
JESD-609 Code | e1 | |
Length | 1.387 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.35 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 1.1 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2600 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.057 mm |
Alternate Parts for LM3673TLX-1.2/NOPB
This table gives cross-reference parts and alternative options found for LM3673TLX-1.2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3673TLX-1.2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3673TLX-1.2/NOPB | IC 0.855 A SWITCHING REGULATOR, 2600 kHz SWITCHING FREQ-MAX, BGA5, MICRO SMD, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM3673TLX-1.2/NOPB vs LM3673TLX-1.2/NOPB |
LM3673TLX-1.2 | 0.855A SWITCHING REGULATOR, 2600kHz SWITCHING FREQ-MAX, BGA5, MICRO SMD, 5 PIN | Texas Instruments | LM3673TLX-1.2/NOPB vs LM3673TLX-1.2 |
LM3673TLX-1.2 | IC 0.855 A SWITCHING REGULATOR, 2600 kHz SWITCHING FREQ-MAX, BGA5, MICRO SMD, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM3673TLX-1.2/NOPB vs LM3673TLX-1.2 |