If you like Findchips… You will love Findchips PRO. Try it Now.

LM3674MF-1.8

IC 1.2 A SWITCHING REGULATOR, 2600 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN, Switching Regulator or Controller

Manufacturer Texas Instruments

Part Details

Part Number Description Manufacturer Compare
LM3674MF-1.8/NOPB Power Circuits 2MHz, 600mA Step-Down DC-DC Converter in SOT 23-5 5-SOT-23 -30 to 85 Texas Instruments LM3674MF-1.8 vs LM3674MF-1.8/NOPB
LM3674MFX-1.8/NOPB Power Circuits 2MHz, 600mA Step-Down DC-DC Converter in SOT 23-5 5-SOT-23 -30 to 85 Texas Instruments LM3674MF-1.8 vs LM3674MFX-1.8/NOPB
LM3674MFX-1.8 Power Circuits 1.2A SWITCHING REGULATOR, 2600kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN Texas Instruments LM3674MF-1.8 vs LM3674MFX-1.8

Global Popularity

Popularity in Power Circuits

Popularity in Switching Regulator or Controllers

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. United Kingdom
    81
  • 3. Poland
    80
  • 4. United States of America
    80
  • 5. Egypt
    78
  • 6. Germany
    76
  • 7. Russia
    75
  • 8. India
    75
  • 9. Canada
    74
  • 10. Israel
    73

Datasheets & Reference Designs

Reference Designs

  • 2-Port USB 3.0 Hub Reference Design
    TIDA-00287: This verified reference design is a two-port, USB 3.0 compliant hub. It provides simultaneous SuperSpeed and high-speed/full-speed connections on the upstream port and provides SuperSpeed, high-speed, full-speed, or low-speed connections on the downstream ports. The hub design provides power control for each downstream port, as well as over-current protection and ESD protection.
  • 2-Port USB 3.0 Hub Reference Design - TIDA-00287 - TI Tool Folder
    TIDA-00287?SYS-null-null-findchips-refdes-rd-null-wwe: This verified reference design is a two-port, USB 3.0 compliant hub. It provides simultaneous SuperSpeed and high-speed/full-speed connections on the upstream port and provides SuperSpeed, high-speed, full-speed, or low-speed connections on the downstream ports. The hub design provides power control for each downstream port, as well as over-current protection and ESD protection.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to Findchips Pro →