There are no models available for this part yet.
Overview of LM3676SD-1.5 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3676SD-ADJ/NOPB | Texas Instruments | 2MHz, 600mA Step-Down DC-DC Converter with Mode Control 8-WSON -30 to 85 | |
LM3676SD-3.3/NOPB | Texas Instruments | 2MHz, 600mA Step-Down DC-DC Converter with Mode Control 8-WSON -30 to 85 | |
LM3676SD-1.8/NOPB | Texas Instruments | 2MHz, 600mA Step-Down DC-DC Converter with Mode Control 8-WSON -30 to 85 |
CAD Models for LM3676SD-1.5 by National Semiconductor Corporation
Part Data Attributes for LM3676SD-1.5 by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
LLP-8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.9 V
|
Input Voltage-Nom
|
3.6 V
|
JESD-30 Code
|
R-XDSO-N8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Output Current-Max
|
1.2 A
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.11,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
2600 kHz
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3 mm
|
Alternate Parts for LM3676SD-1.5
This table gives cross-reference parts and alternative options found for LM3676SD-1.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3676SD-1.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3676SD-1.5/NOPB | IC 1.2 A SWITCHING REGULATOR, 2600 kHz SWITCHING FREQ-MAX, DSO8, LEAD FREE, LLP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM3676SD-1.5 vs LM3676SD-1.5/NOPB |
Related Parts for LM3676SD-1.5
-
LM3S6911-IBZ50-A2TMicrocontrollers
-
LM3676SD-1.8Switching Regulator or Controllers
-
LM3824MM-2.0Other Analog ICs
-
LM3722IM5-3.08Power Management Circuits
-
LM324KDROperational Amplifiers
-
LM317LCPWLinear Regulator ICs
-
LM3500TL-21Display Drivers
-
LM385AZ-1.2Voltage References
-
LM35CZTemperature Sensors