-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High efficiency, dual-String, 30-V Synchronous white LED driver 12-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51274-1-ND
|
DigiKey | IC LED DRV RGLTR I2C 12DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3891 / $1.0000 | Buy Now |
DISTI #
595-LM36922YFFR
|
Mouser Electronics | LED Lighting Drivers High efficiency, dual-String, 30-V Synchronous white LED driver 12-DSBGA -40 to 85 RoHS: Compliant | 2108 |
|
$0.3850 / $0.6600 | Buy Now |
|
Ameya Holding Limited | IC WHITE LED DVR 12DSBGA | 11440 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM36922YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM36922YFFR
Texas Instruments
High efficiency, dual-String, 30-V Synchronous white LED driver 12-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e1 | |
Length | 1.7255 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.325 mm | |
fmax-Min | 1.05 MHz |
This table gives cross-reference parts and alternative options found for LM36922YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM36922YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5926QPWPRQ1 | Automotive 16-bit constant-current LED sink driver 24-HTSSOP -40 to 125 | Texas Instruments | LM36922YFFR vs TLC5926QPWPRQ1 |
TLC5926IDWR | 16-bit constant-current LED sink driver 24-SOIC -40 to 125 | Texas Instruments | LM36922YFFR vs TLC5926IDWR |
TLC59284DBQR | 16-channel, constant-current LED driver 24-SSOP -40 to 85 | Texas Instruments | LM36922YFFR vs TLC59284DBQR |
TLC5927IPWPR | 16-bit constant-current LED sink driver with short detection 24-HTSSOP -40 to 125 | Texas Instruments | LM36922YFFR vs TLC5927IPWPR |
TLC5926IPWPR | 16-bit constant-current LED sink driver 24-HTSSOP -40 to 125 | Texas Instruments | LM36922YFFR vs TLC5926IPWPR |
TLC5926IPWPRG4 | 16-bit constant-current LED sink driver 24-HTSSOP -40 to 125 | Texas Instruments | LM36922YFFR vs TLC5926IPWPRG4 |
STP16CPC26XTR | Low voltage 16-bit constant current LED sink driver | STMicroelectronics | LM36922YFFR vs STP16CPC26XTR |
STP16CPC05TTR | Low voltage 16 - bit constant current LED sink driver | STMicroelectronics | LM36922YFFR vs STP16CPC05TTR |
TLC59284DBQ | 16-channel, constant-current LED driver 24-SSOP -40 to 85 | Texas Instruments | LM36922YFFR vs TLC59284DBQ |
TLC5927IDBQRG4 | 16-Bit Constant-Current LED Sink Driver 24-SSOP -40 to 125 | Texas Instruments | LM36922YFFR vs TLC5927IDBQRG4 |