Part Details for LM3697YFQ by Texas Instruments
Overview of LM3697YFQ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LM3697YFQ
LM3697YFQ CAD Models
LM3697YFQ Part Data Attributes
|
LM3697YFQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3697YFQ
Texas Instruments
IC LED DISPLAY DRIVER, Display Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER |
Alternate Parts for LM3697YFQ
This table gives cross-reference parts and alternative options found for LM3697YFQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3697YFQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3532TME-40ANOPB | IC LED DISPLAY DRIVER, PBGA16, 1.745 X 1.845 MM, 0.60 MM HEIGHT, 0.40 MM PITCH, USMD-16, Display Driver | National Semiconductor Corporation | LM3697YFQ vs LM3532TME-40ANOPB |
LM3532TME-40A/NOPB | High efficiency white LED driver with programmable Ambient Light Sensing Capability and I2C Compati 16-DSBGA -40 to 125 | Texas Instruments | LM3697YFQ vs LM3532TME-40A/NOPB |