Part Details for LM369DMX by Texas Instruments
Overview of LM369DMX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for LM369DMX
LM369DMX CAD Models
LM369DMX Part Data Attributes
|
LM369DMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM369DMX
Texas Instruments
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, PDSO8, 0.150 INCH, PLASTIC, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.902 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 10.01 V | |
Output Voltage-Min | 9.99 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 13 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 30 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 3.899 mm |
Alternate Parts for LM369DMX
This table gives cross-reference parts and alternative options found for LM369DMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM369DMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1021DCS8-10#TR | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8 | Analog Devices Inc | LM369DMX vs LT1021DCS8-10#TR |
LT1021DCS8-10#PBF | LT1021 - Precision Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LM369DMX vs LT1021DCS8-10#PBF |
LT1021DCS8-10#TRPBF | Precision Reference | Analog Devices Inc | LM369DMX vs LT1021DCS8-10#TRPBF |
LT1021DCS8-10 | LT1021 - Precision Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LM369DMX vs LT1021DCS8-10 |
LM369DM | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Texas Instruments | LM369DMX vs LM369DM |
LM369DM | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, PDSO8, 0.150 INCH, PLASTIC, SO-8, Voltage Reference | National Semiconductor Corporation | LM369DMX vs LM369DM |
LT1021DCS8-10 | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8 | Analog Devices Inc | LM369DMX vs LT1021DCS8-10 |
LT1021DCS8-10#TRPBF | LT1021 - Precision Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LM369DMX vs LT1021DCS8-10#TRPBF |
LT1021DCS8-10#TR | LT1021 - Precision Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LM369DMX vs LT1021DCS8-10#TR |