-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-W, mono, 10- to 22-V, analog input Class-AB audio amplifier 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3383
|
Newark | Audio Amplifier, Class Ab, 2.5W, Dip-8, Output Power:2.5W, Amplifier Class:Ab, No. Of Channels:1 Channel, Supply Voltage Range:10V To 22V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Load Impedance:8Ohm, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LM380N-8/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1.7900 / $1.8500 | Buy Now |
DISTI #
296-46516-5-ND
|
DigiKey | IC AMP CLASS AB MONO 2.5W 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
989 In Stock |
|
$0.9006 / $2.0400 | Buy Now |
DISTI #
926-LM380N-8/NOPB
|
Mouser Electronics | Audio Amplifiers 2.5W Audio Pwr Amp RoHS: Compliant | 442 |
|
$0.8880 / $1.7600 | Buy Now |
|
Rochester Electronics | LM380 2.5W Audio Power Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 115 |
|
$0.7301 / $0.8590 | Buy Now |
DISTI #
LM380N-8/NOPB
|
TME | IC: audio amplifier, Pout: 2.5W, 10÷22VDC, Ch: 1, Amp.class: AB, DIP8 Min Qty: 1 | 235 |
|
$0.7600 / $1.3200 | Buy Now |
|
Ameya Holding Limited | LM380N-8/NOPB AB 类 单声道 音频放大器, +70 °C, 8引脚 MDIP封装 | 55674 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM380N-8/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM380N-8/NOPB
Texas Instruments
2.5-W, mono, 10- to 22-V, analog input Class-AB audio amplifier 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 100 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 34 dB | |
Harmonic Distortion | 3% | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.817 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 2.5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |