Part Details for LM3820N by National Semiconductor Corporation
Overview of LM3820N by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM3820N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-BAND, AUDIO TUNER, PDIP14 | 4 |
|
$4.3200 / $6.4800 | Buy Now |
Part Details for LM3820N
LM3820N CAD Models
LM3820N Part Data Attributes
|
LM3820N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3820N
National Semiconductor Corporation
IC 1-BAND, AUDIO TUNER, PDIP14, PLASTIC, DIP-14, Tuner IC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | AUDIO TUNER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Number of Bands | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM3820N
This table gives cross-reference parts and alternative options found for LM3820N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3820N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA4408F-DX | Audio Tuner, 1-Band, PDSO14, SOP-14 | ROHM Semiconductor | LM3820N vs BA4408F-DX |
KA22495D | Audio Tuner, PDSO14, SOP-14 | Samsung Semiconductor | LM3820N vs KA22495D |
BA4408FT2 | Audio Tuner, PDSO14, SOP-14 | ROHM Semiconductor | LM3820N vs BA4408FT2 |
NE546N | AUDIO TUNER, PDIP14 | Philips Semiconductors | LM3820N vs NE546N |
BA4408FE1 | Audio Tuner, PDSO14, SOP-14 | ROHM Semiconductor | LM3820N vs BA4408FE1 |
BA4408F-DXE2 | Audio Tuner, 1-Band, PDSO14, SOP-14 | ROHM Semiconductor | LM3820N vs BA4408F-DXE2 |
BA4408F | Audio Tuner, PDSO14, SOP-14 | ROHM Semiconductor | LM3820N vs BA4408F |
NTE744 | Audio Tuner, 1-Band, PDIP14, PLASTIC, DIP-14 | NTE Electronics Inc | LM3820N vs NTE744 |
LM3820N | 1-BAND, AUDIO TUNER, PDIP14, PLASTIC, DIP-14 | Texas Instruments | LM3820N vs LM3820N |
BA4408FT1 | Audio Tuner, PDSO14, SOP-14 | ROHM Semiconductor | LM3820N vs BA4408FT1 |