Part Details for LM385BCOA-1.2723 by Telcom Semiconductor Inc
Overview of LM385BCOA-1.2723 by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for LM385BCOA-1.2723
LM385BCOA-1.2723 CAD Models
LM385BCOA-1.2723 Part Data Attributes:
|
LM385BCOA-1.2723
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
LM385BCOA-1.2723
Telcom Semiconductor Inc
Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.247 V | |
Output Voltage-Min | 1.223 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 20 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO |
Alternate Parts for LM385BCOA-1.2723
This table gives cross-reference parts and alternative options found for LM385BCOA-1.2723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BCOA-1.2723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6220ASA-4.1+T | Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 | Maxim Integrated Products | LM385BCOA-1.2723 vs MAX6220ASA-4.1+T |
AS432C1D13 | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8 | Artesyn Embedded Technologies | LM385BCOA-1.2723 vs AS432C1D13 |
AS431CR5DA | Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PDSO8, SOIC-8 | Artesyn Embedded Technologies | LM385BCOA-1.2723 vs AS431CR5DA |
AS431BR5D13 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PDSO8, SOIC-8 | Emerson Embedded Power | LM385BCOA-1.2723 vs AS431BR5D13 |
TL431IDM-TR | Three Terminal Voltage Reference, 1 Output, Trim/Adjustable, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Microsemi Corporation | LM385BCOA-1.2723 vs TL431IDM-TR |
AS431BR5DA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.503V, PDSO8, SOIC-8 | Emerson Embedded Power | LM385BCOA-1.2723 vs AS431BR5DA |
TL431D | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SOIC-8 | Calogic Inc | LM385BCOA-1.2723 vs TL431D |
TL431Z | Two Terminal Voltage Reference, 1 Output, Trim/Adjustable, PDSO8, MICRO, SOIC-8 | Calogic Inc | LM385BCOA-1.2723 vs TL431Z |
AS431A1DB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDSO8, SOIC-8 | Emerson Embedded Power | LM385BCOA-1.2723 vs AS431A1DB |
AS431CR5D7 | Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PDSO8, SOIC-8 | Artesyn Embedded Technologies | LM385BCOA-1.2723 vs AS431CR5D7 |