Datasheets
LM385BD-2.5R1 by:

Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, PLASTIC, SO-8

Part Details for LM385BD-2.5R1 by Motorola Semiconductor Products

Overview of LM385BD-2.5R1 by Motorola Semiconductor Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Part Details for LM385BD-2.5R1

LM385BD-2.5R1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM385BD-2.5R1 Part Data Attributes

LM385BD-2.5R1 Motorola Semiconductor Products
Buy Now Datasheet
Compare Parts:
LM385BD-2.5R1 Motorola Semiconductor Products Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, PLASTIC, SO-8
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Package Description SOP,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Voltage-Max 2.564 V
Output Voltage-Min 2.436 V
Output Voltage-Nom 2.5 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Trim/Adjustable Output NO
Width 3.9 mm

Alternate Parts for LM385BD-2.5R1

This table gives cross-reference parts and alternative options found for LM385BD-2.5R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BD-2.5R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM285D-2.5R2 MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, SOIC-8 Narrow Body, 2500-REEL onsemi LM385BD-2.5R1 vs LM285D-2.5R2
LM385D-2.5R2G MicroPower Voltage Reference Diodes 2.5 V, ±3%, SOIC-8 Narrow Body, 2500-REEL onsemi LM385BD-2.5R1 vs LM385D-2.5R2G
LM385DG4-2-5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments LM385BD-2.5R1 vs LM385DG4-2-5
LM385BDRE4-2-5 Micropower Voltage Reference 8-SOIC 0 to 70 Texas Instruments LM385BD-2.5R1 vs LM385BDRE4-2-5
LM385BDE4-2-5 2.5-V, 1%, 70°C, micropower voltage reference 8-SOIC 0 to 70 Texas Instruments LM385BD-2.5R1 vs LM385BDE4-2-5
LM385BD-2-5 2.5-V, 1%, 70°C, micropower voltage reference 8-SOIC 0 to 70 Texas Instruments LM385BD-2.5R1 vs LM385BD-2-5
LM385BDG4-2-5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments LM385BD-2.5R1 vs LM385BDG4-2-5
LM385BDR-2-5 2.5-V, 1%, 70°C, micropower voltage reference 8-SOIC 0 to 70 Texas Instruments LM385BD-2.5R1 vs LM385BDR-2-5
LM385DR-2-5 2.5-V, 2%, 70°C, micropower voltage reference 8-SOIC 0 to 70 Texas Instruments LM385BD-2.5R1 vs LM385DR-2-5
LM385BD-2.5 MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, SOIC-8 Narrow Body, 98-TUBE onsemi LM385BD-2.5R1 vs LM385BD-2.5
Part Number Description Manufacturer Compare
LM385BD-2.5R2 MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, SOIC-8 Narrow Body, 2500-REEL onsemi LM385BD-2.5R1 vs LM385BD-2.5R2
LM385D-2.5R1 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, PLASTIC, SO-8 Motorola Mobility LLC LM385BD-2.5R1 vs LM385D-2.5R1
LM385D-2-5 2.5-V, 2%, 70°C, micropower voltage reference 8-SOIC 0 to 70 Texas Instruments LM385BD-2.5R1 vs LM385D-2-5
LM385DE4-2-5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments LM385BD-2.5R1 vs LM385DE4-2-5
LM285D-2.5R2 MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, SOIC-8 Narrow Body, 2500-REEL onsemi LM385BD-2.5R1 vs LM285D-2.5R2
LM385DR-2-5 2.5-V, 2%, 70°C, micropower voltage reference 8-SOIC 0 to 70 Texas Instruments LM385BD-2.5R1 vs LM385DR-2-5
LM285D-2.5G MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, SOIC-8 Narrow Body, 98-TUBE onsemi LM385BD-2.5R1 vs LM285D-2.5G
LM385D-2.5R1 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, PLASTIC, SO-8 Motorola Semiconductor Products LM385BD-2.5R1 vs LM385D-2.5R1
LM385S8-2.5 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8 Analog Devices Inc LM385BD-2.5R1 vs LM385S8-2.5
LM385BDRE4-2-5 Micropower Voltage Reference 8-SOIC 0 to 70 Texas Instruments LM385BD-2.5R1 vs LM385BDRE4-2-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM385BD-2.5R1 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM385BD-2.5R1 by Motorola Semiconductor Products

  • Please alert me when LM385BD-2.5R1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM385BD-2.5R1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM385BD-2.5R1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM385BD-2.5R1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM385BD-2.5R1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM385BD-2.5R1 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: