Part Details for LM385BD-2.5R2 by onsemi
Overview of LM385BD-2.5R2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for LM385BD-2.5R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 182 |
|
RFQ | ||
|
Quest Components | 9 |
|
$0.7840 / $0.9800 | Buy Now |
Part Details for LM385BD-2.5R2
LM385BD-2.5R2 CAD Models
LM385BD-2.5R2 Part Data Attributes
|
LM385BD-2.5R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM385BD-2.5R2
onsemi
MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.538 V | |
Output Voltage-Min | 2.462 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Width | 3.9 mm |
Alternate Parts for LM385BD-2.5R2
This table gives cross-reference parts and alternative options found for LM385BD-2.5R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BD-2.5R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385BD-2.5G | MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM385BD-2.5R2 vs LM385BD-2.5G |
LM385D-2.5R2 | MicroPower Voltage Reference Diodes 2.5 V, ±3%, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM385BD-2.5R2 vs LM385D-2.5R2 |
LM385BD-2-5 | 2.5-V, 1%, 70°C, micropower voltage reference 8-SOIC 0 to 70 | Texas Instruments | LM385BD-2.5R2 vs LM385BD-2-5 |
LM385D-2.5 | MicroPower Voltage Reference Diodes 2.5 V, ±3%, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM385BD-2.5R2 vs LM385D-2.5 |
LM385BDRG4-2-5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | LM385BD-2.5R2 vs LM385BDRG4-2-5 |
LM385DG4-2-5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | LM385BD-2.5R2 vs LM385DG4-2-5 |
LM385D-2-5 | 2.5-V, 2%, 70°C, micropower voltage reference 8-SOIC 0 to 70 | Texas Instruments | LM385BD-2.5R2 vs LM385D-2-5 |
LM385BDRE4-2-5 | Micropower Voltage Reference 8-SOIC 0 to 70 | Texas Instruments | LM385BD-2.5R2 vs LM385BDRE4-2-5 |
LM385BDR-2-5 | 2.5-V, 1%, 70°C, micropower voltage reference 8-SOIC 0 to 70 | Texas Instruments | LM385BD-2.5R2 vs LM385BDR-2-5 |
LM385DRG4-2-5 | 2.5-V, 2%, 70°C, micropower voltage reference 8-SOIC 0 to 70 | Texas Instruments | LM385BD-2.5R2 vs LM385DRG4-2-5 |