-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, GREEN, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM385BDG4-2-5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM385BDG4-2-5
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, GREEN, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.538 V | |
Output Voltage-Min | 2.462 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1.5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM385BDG4-2-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BDG4-2-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385D-2.5 | MicroPower Voltage Reference Diodes 2.5 V, ±3%, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM385BDG4-2-5 vs LM385D-2.5 |
LM385BDRE4-2-5 | Micropower Voltage Reference 8-SOIC 0 to 70 | Texas Instruments | LM385BDG4-2-5 vs LM385BDRE4-2-5 |
LM285D-2.5R1 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | LM385BDG4-2-5 vs LM285D-2.5R1 |
LM385D-2.5R1 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | LM385BDG4-2-5 vs LM385D-2.5R1 |
LM385S8-2.5#TR | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8 | Analog Devices Inc | LM385BDG4-2-5 vs LM385S8-2.5#TR |
LM385DE4-2-5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | LM385BDG4-2-5 vs LM385DE4-2-5 |
LM385D-2.5R1 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | LM385BDG4-2-5 vs LM385D-2.5R1 |
LM285D-2.5R2 | MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM385BDG4-2-5 vs LM285D-2.5R2 |
LM385BD-2-5 | 2.5-V, 1%, 70°C, micropower voltage reference 8-SOIC 0 to 70 | Texas Instruments | LM385BDG4-2-5 vs LM385BD-2-5 |
LM385DRG4-2-5 | 2.5-V, 2%, 70°C, micropower voltage reference 8-SOIC 0 to 70 | Texas Instruments | LM385BDG4-2-5 vs LM385DRG4-2-5 |