Power Circuits
LM385BDRE4-1-2
Texas Instruments
Description: 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, GREEN, PLASTIC, SOIC-8

Overview of LM385BDRE4-1-2 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for LM385BDRE4-1-2 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM385BDRE4-1-2 by Texas Instruments

LM385BDRE4-1-2
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Voltage-Max
1.247 V
Output Voltage-Min
1.223 V
Output Voltage-Nom
1.235 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
20 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
Voltage Tolerance-Max
1%
Width
3.9 mm
Want to compare parts?
  1. LM385BDRE4-1-2
    Texas Instruments
    1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, GREEN, PLASTIC, SOIC-8
    VS

Alternate Parts for LM385BDRE4-1-2

This table gives cross-reference parts and alternative options found for LM385BDRE4-1-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BDRE4-1-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM285DRG4-1-2 1.235-V, -40°C to +85°C, micropower voltage reference 8-SOIC -40 to 85 Texas Instruments LM385BDRE4-1-2 vs LM285DRG4-1-2
LM385BDR-1-2 1.235-V, 1%, 0°C to 70°C, micropower voltage reference 8-SOIC 0 to 70 Texas Instruments LM385BDRE4-1-2 vs LM385BDR-1-2
LM385DR-1-2 1.235-V, 2%, 0°C to 70°C, micropower voltage reference 8-SOIC 0 to 70 Texas Instruments LM385BDRE4-1-2 vs LM385DR-1-2
LM285D-1.2R1 Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8, PLASTIC, SO-8 Motorola Semiconductor Products LM385BDRE4-1-2 vs LM285D-1.2R1
LM385BD-1-2 1.235-V, 1%, 0°C to 70°C, micropower voltage reference 8-SOIC 0 to 70 Texas Instruments LM385BDRE4-1-2 vs LM385BD-1-2
LM385D-1.2R2G MicroPower Voltage Reference Diodes 1.2 V, ±2%, SOIC-8 Narrow Body, 2500-REEL onsemi LM385BDRE4-1-2 vs LM385D-1.2R2G
LM385D-1.2 MicroPower Voltage Reference Diodes 1.2 V, ±2%, SOIC-8 Narrow Body, 98-TUBE onsemi LM385BDRE4-1-2 vs LM385D-1.2
LM385D-1-2 1.235-V, 2%, 0°C to 70°C, micropower voltage reference 8-SOIC 0 to 70 Texas Instruments LM385BDRE4-1-2 vs LM385D-1-2
LM285D-1-2 1.235-V, -40°C to +85°C, micropower voltage reference 8-SOIC -40 to 85 Texas Instruments LM385BDRE4-1-2 vs LM285D-1-2
LM385DRE4-1-2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments LM385BDRE4-1-2 vs LM385DRE4-1-2
Part Number Description Manufacturer Compare
LM285DR-1.2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8 Texas Instruments LM385BDRE4-1-2 vs LM285DR-1.2
LM285DE4-1-2 Micropower Voltage Reference 8-SOIC -40 to 85 Texas Instruments LM385BDRE4-1-2 vs LM285DE4-1-2
LM285D-1-2 1.235-V, -40°C to +85°C, micropower voltage reference 8-SOIC -40 to 85 Texas Instruments LM385BDRE4-1-2 vs LM285D-1-2
LM385D-1.2R1 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, PLASTIC, SO-8 Motorola Mobility LLC LM385BDRE4-1-2 vs LM385D-1.2R1
LM285D-1.2R 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments LM385BDRE4-1-2 vs LM285D-1.2R
LM385BD-1.2R2G MicroPower Voltage Reference Diodes 1.2 V, ±1%, SOIC-8 Narrow Body, 2500-REEL onsemi LM385BDRE4-1-2 vs LM385BD-1.2R2G
LM385BDG4-1-2 1.235-V, 1%, 0°C to 70°C, micropower voltage reference 8-SOIC 0 to 70 Texas Instruments LM385BDRE4-1-2 vs LM385BDG4-1-2
LM385D-1.2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, GREEN, PLASTIC, SOIC-8 Texas Instruments LM385BDRE4-1-2 vs LM385D-1.2
LM385BDM-1.2TR 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 Microsemi Corporation LM385BDRE4-1-2 vs LM385BDM-1.2TR
LM385BD-1.2 MicroPower Voltage Reference Diodes 1.2 V, ±1%, SOIC-8 Narrow Body, 98-TUBE onsemi LM385BDRE4-1-2 vs LM385BD-1.2

Related Parts for LM385BDRE4-1-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM385BDRE4-1-2 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM385BDRE4-1-2 by Texas Instruments

Select Manufacturer
Which Manufacturer of LM385BDRE4-1-2 would you like to use for your alert(s)?
  • Please alert me when LM385BDRE4-1-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM385BDRE4-1-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM385BDRE4-1-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM385BDRE4-1-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM385BDRE4-1-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM385BDRE4-1-2 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: