There are no models available for this part yet.
Overview of LM385BLP-2-5 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for LM385BLP-2-5 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AJ7287
|
Newark | Ic, Volt Ref, 2.5V, Precision, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM385BLP-2-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1900 / $1.5300 | Buy Now | |
DISTI #
06F9436
|
Newark | Voltage Ref, Shunt, 2.5V, To-226Aa-3, Voltage Reference Type:Shunt - Fixed, Product Range:Lm385 Series, Reference Voltage:2.5V, Initial Accuracy:1.5%, Temperature Coefficient:± 20Ppm/°C, Voltage Reference Case Style:To-226Aa, Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS LM385BLP-2-5 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2700 / $0.3440 | Buy Now | |
DISTI #
296-9559-5-ND
|
DigiKey | IC VREF SHUNT 1.5% TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4987 In Stock |
|
$0.3910 / $0.9500 | Buy Now | |
DISTI #
2156-LM385BLP-2-5-ND
|
DigiKey | IC VREF SHUNT 1.5% TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3617 In Stock |
|
$0.4000 | Buy Now | |
DISTI #
595-LM385BLP-2-5
|
Mouser Electronics | Voltage References 2.5V Micro Pwr RoHS: Compliant | 478 |
|
$0.3420 / $1.0500 | Buy Now | |
Rochester Electronics | LM385B-2.5 Micropower Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 3617 |
|
$0.3397 / $0.3996 | Buy Now | ||
DISTI #
LM385BLP-2-5
|
TME | IC: voltage reference source, 2.5V, ±1.5%, TO92, bulk, 20mA Min Qty: 3 | 518 |
|
$0.6020 / $1.0030 | Buy Now | |
Ameya Holding Limited | IC: voltage reference source, 2.5V, TO92, bulk, 20mA | 61247 |
|
RFQ |
CAD Models for LM385BLP-2-5 by Texas Instruments
Part Data Attributes for LM385BLP-2-5 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
TO-92
|
Package Description
|
TO-92, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
O-PBCY-W3
|
JESD-609 Code
|
e3
|
Length
|
4.3 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Voltage-Max
|
2.538 V
|
Output Voltage-Min
|
2.462 V
|
Output Voltage-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-92
|
Package Equivalence Code
|
SIP3,.1,50
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.6 mm
|
Supply Current-Max (Isup)
|
0.02 mA
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
20 ppm/°C
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
WIRE
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trim/Adjustable Output
|
NO
|
Voltage Tolerance-Max
|
1.5%
|
Width
|
4.3 mm
|
Alternate Parts for LM385BLP-2-5
This table gives cross-reference parts and alternative options found for LM385BLP-2-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BLP-2-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385BYZ-2.5 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM385BLP-2-5 vs LM385BYZ-2.5 |
LM385Z-2.5#PBF | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN, Voltage Reference | Linear Technology | LM385BLP-2-5 vs LM385Z-2.5#PBF |
LM385BLPR-2-5 | 2.5-V, 1%, 70°C, micropower voltage reference 3-TO-92 0 to 70 | Texas Instruments | LM385BLP-2-5 vs LM385BLPR-2-5 |
LM385AYZ-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385BLP-2-5 vs LM385AYZ-2.5 |
LM385BXZ-2.5X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385BLP-2-5 vs LM385BXZ-2.5X |
LM385AXZ-2.5 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM385BLP-2-5 vs LM385AXZ-2.5 |
LM385BZ-2.5/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM385BLP-2-5 vs LM385BZ-2.5/NOPB |
LM385Z-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | LM385BLP-2-5 vs LM385Z-2.5 |
LM385LP-2-5 | 2.5-V, 2%, 70°C, micropower voltage reference 3-TO-92 0 to 70 | Texas Instruments | LM385BLP-2-5 vs LM385LP-2-5 |
LM385BZ-2.5RA | MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | LM385BLP-2-5 vs LM385BZ-2.5RA |
Related Parts for LM385BLP-2-5
-
LM385BLP-1-2Voltage References
-
LM3S2110-IQC25-A2TMicrocontrollers
-
LM324PTOperational Amplifiers
-
ADS7951SBDBTAnalog to Digital Converters
-
LM2575S-5.0Switching Regulator or Controllers
-
AD5422BCPZ-REEL7Digital to Analog Converters
-
LM1117MPX-3.3Linear Regulator ICs
-
TC1270TERCTRPower Management Circuits
-
TAP476M010SCSFixed Capacitors