Part Details for LM385BLPE3-1-2 by Texas Instruments
Overview of LM385BLPE3-1-2 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for LM385BLPE3-1-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50315-ND
|
DigiKey | IC VREF SHUNT 1% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2933 In Stock |
|
$0.3681 / $0.9100 | Buy Now |
DISTI #
595-LM385BLPE3-1-2
|
Mouser Electronics | Voltage References Micropower Voltage Reference RoHS: Compliant | 1404 |
|
$0.3530 / $0.9100 | Buy Now |
Part Details for LM385BLPE3-1-2
LM385BLPE3-1-2 CAD Models
LM385BLPE3-1-2 Part Data Attributes
|
LM385BLPE3-1-2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM385BLPE3-1-2
Texas Instruments
1.235-V, 1%, 0°C to 70°C, micropower voltage reference 3-TO-92 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.247 V | |
Output Voltage-Min | 1.223 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 4.3 mm |
Alternate Parts for LM385BLPE3-1-2
This table gives cross-reference parts and alternative options found for LM385BLPE3-1-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BLPE3-1-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385Z-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM385BLPE3-1-2 vs LM385Z-1.2/NOPB |
LM385Z-1.2/LFT3 | 1.235-V, 0°C to 70°C, micropower voltage reference diode 3-TO-92 | Texas Instruments | LM385BLPE3-1-2 vs LM385Z-1.2/LFT3 |
LM385BXZ-1.2/NOPB | 1.235-V, 0°C to 70°C, micropower voltage reference diode 3-TO-92 0 to 70 | Texas Instruments | LM385BLPE3-1-2 vs LM385BXZ-1.2/NOPB |
LM385AZ-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385BLPE3-1-2 vs LM385AZ-1.2 |
LM385BYZ-1.2X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385BLPE3-1-2 vs LM385BYZ-1.2X |
LM385Z-1.2RM | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-226AA, 3 PIN, Voltage Reference | onsemi | LM385BLPE3-1-2 vs LM385Z-1.2RM |
LM385BYZ-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM385BLPE3-1-2 vs LM385BYZ-1.2/NOPB |
LM385AYZ-1.2X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3 | Texas Instruments | LM385BLPE3-1-2 vs LM385AYZ-1.2X |
LM385Z-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | LM385BLPE3-1-2 vs LM385Z-1.2 |
LM385Z-1.2RE | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | LM385BLPE3-1-2 vs LM385Z-1.2RE |