Part Details for LM385BM by National Semiconductor Corporation
Overview of LM385BM by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for LM385BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 311 |
|
RFQ | ||
|
Quest Components | Voltage Reference, Adjustable, 1.24 - 5.3V, 8 Pin, Plastic, SOP | 20 |
|
$0.7833 / $1.5665 | Buy Now |
|
Rochester Electronics | LM385 - Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 185 |
|
$0.4157 / $0.4891 | Buy Now |
|
ComSIT USA | ADJUSTABLE MICROPOWER VOLTAGE REFERENCE Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8 RoHS: Compliant | Europe - 95 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 225 |
|
$0.9000 / $1.3800 | Buy Now |
Part Details for LM385BM
LM385BM CAD Models
LM385BM Part Data Attributes:
|
LM385BM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM385BM
National Semiconductor Corporation
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO8, SOIC-8, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE FROM 1.24V TO 5.30V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.265 V | |
Output Voltage-Min | 1.215 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.055 mA | |
Supply Voltage-Max (Vsup) | 5.3 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
Alternate Parts for LM385BM
This table gives cross-reference parts and alternative options found for LM385BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385BM/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | LM385BM vs LM385BM/NOPB |
LM285M | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8 | National Semiconductor Corporation | LM385BM vs LM285M |
LM385MX | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | LM385BM vs LM385MX |
LM285MX/NOPB | Adjustable, 85°C, micropower voltage reference 8-SOIC -40 to 85 | Texas Instruments | LM385BM vs LM285MX/NOPB |
LM285MX | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8 | National Semiconductor Corporation | LM385BM vs LM285MX |
LM385M/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | LM385BM vs LM385M/NOPB |
LM385M | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | LM385BM vs LM385M |
LM285MX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO8, SOIC-8 | Texas Instruments | LM385BM vs LM285MX |
LM385MX/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | LM385BM vs LM385MX/NOPB |
LM285MX/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Voltage Reference | National Semiconductor Corporation | LM385BM vs LM285MX/NOPB |