LM385BXZ-2.5
Description: IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference

Overview of LM385BXZ-2.5 by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Price & Stock for LM385BXZ-2.5 by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-LM385BXZ-2.5-ND
DigiKey TWO TERMINAL VOLTAGE REFERENCE, Min Qty: 217 Container: Bulk MARKETPLACE PRODUCT 1929
In Stock
  • 217 $1.3800
$1.3800 Buy Now
Rochester Electronics Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 948
  • 1 $1.4000
  • 25 $1.3700
  • 100 $1.3200
  • 500 $1.2600
  • 1,000 $1.1900
$1.1900 / $1.4000 Buy Now

CAD Models for LM385BXZ-2.5 by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM385BXZ-2.5 by National Semiconductor Corporation

LM385BXZ-2.5
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
PLASTIC, TO-92, 3 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Voltage-Max
2.538 V
Output Voltage-Min
2.462 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-92
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Current-Max (Isup)
20 mA
Surface Mount
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
30 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Trim/Adjustable Output
NO
Voltage Tolerance-Max
1.52%
Want to compare parts?
  1. LM385BXZ-2.5
    National Semiconductor Corporation
    IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference
    VS

Alternate Parts for LM385BXZ-2.5

This table gives cross-reference parts and alternative options found for LM385BXZ-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BXZ-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM385Z-2.5RP 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-226AA, 3 PIN Motorola Mobility LLC LM385BXZ-2.5 vs LM385Z-2.5RP
LM385BZ-2.5 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 Analog Devices Inc LM385BXZ-2.5 vs LM385BZ-2.5
LM385BYZ-2.5 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference National Semiconductor Corporation LM385BXZ-2.5 vs LM385BYZ-2.5
LT1034CZ-2.5#TR LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C Linear Technology LM385BXZ-2.5 vs LT1034CZ-2.5#TR
LM385BZ-2.5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments LM385BXZ-2.5 vs LM385BZ-2.5
LM385BZ-2.5RAG MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL onsemi LM385BXZ-2.5 vs LM385BZ-2.5RAG
LM385AZ-2.5 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference National Semiconductor Corporation LM385BXZ-2.5 vs LM385AZ-2.5
LM385BZ-2.5#PBF IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN, Voltage Reference Linear Technology LM385BXZ-2.5 vs LM385BZ-2.5#PBF
LM385Z-2.5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments LM385BXZ-2.5 vs LM385Z-2.5
LM385Z-2.5#TRPBF Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 Analog Devices Inc LM385BXZ-2.5 vs LM385Z-2.5#TRPBF
Part Number Description Manufacturer Compare
LM385Z-2.5 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN, Voltage Reference Linear Technology LM385BXZ-2.5 vs LM385Z-2.5
LM385Z-2.5RPG MicroPower Voltage Reference Diodes 2.5 V, ±3%, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD onsemi LM385BXZ-2.5 vs LM385Z-2.5RPG
LM385AXZ-2.5X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments LM385BXZ-2.5 vs LM385AXZ-2.5X
LM385AYZ-2.5X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments LM385BXZ-2.5 vs LM385AYZ-2.5X
LM385BLP-2.5 Two Terminal Voltage Reference, 1 Output, 2.5V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN Microsemi Corporation LM385BXZ-2.5 vs LM385BLP-2.5
LM385BZ-2.5 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN, Voltage Reference Linear Technology LM385BXZ-2.5 vs LM385BZ-2.5
LM385BLPRE3-2-5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN Texas Instruments LM385BXZ-2.5 vs LM385BLPRE3-2-5
LM385BLP-2-5 2.5-V, 1%, 70°C, micropower voltage reference 3-TO-92 0 to 70 Texas Instruments LM385BXZ-2.5 vs LM385BLP-2-5
LM385AZ-2.5 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference National Semiconductor Corporation LM385BXZ-2.5 vs LM385AZ-2.5
LM385BZ-2.5#PBF IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN, Voltage Reference Linear Technology LM385BXZ-2.5 vs LM385BZ-2.5#PBF

Related Parts for LM385BXZ-2.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM385BXZ-2.5 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM385BXZ-2.5 by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LM385BXZ-2.5 would you like to use for your alert(s)?
  • Please alert me when LM385BXZ-2.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM385BXZ-2.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM385BXZ-2.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM385BXZ-2.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM385BXZ-2.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM385BXZ-2.5 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: