Part Details for LM385BXZX by Texas Instruments
Overview of LM385BXZX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for LM385BXZX
LM385BXZX CAD Models
LM385BXZX Part Data Attributes
|
LM385BXZX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM385BXZX
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE FROM 1.24V TO 5.30V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.252 V | |
Output Voltage-Min | 1.228 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.055 mA | |
Supply Voltage-Max (Vsup) | 5.3 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 30 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for LM385BXZX
This table gives cross-reference parts and alternative options found for LM385BXZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BXZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385BYZ | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385BXZX vs LM385BYZ |
LM385BZ | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385BXZX vs LM385BZ |
LM285BYZX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385BXZX vs LM285BYZX |
LM285ZX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385BXZX vs LM285ZX |
LM385BYZX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385BXZX vs LM385BYZX |
LM385BZ/T7 | LM385BZ/T7 | Texas Instruments | LM385BXZX vs LM385BZ/T7 |
LM285Z | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385BXZX vs LM285Z |
LM385Z/NOPB | Adjustable, 70°C, micropower voltage reference 3-TO-92 0 to 70 | Texas Instruments | LM385BXZX vs LM385Z/NOPB |
LM385BZX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385BXZX vs LM385BZX |
LM385Z | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385BXZX vs LM385Z |