-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MicroPower Voltage Reference Diodes 1.2 V, ±1%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K6189
|
Newark | Voltage Reference, Micropower, Shunt - Fixed, Lm385B Series, 1.235V, To-226Aa-3 Rohs Compliant: Yes |Onsemi LM385BZ-1.2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$0.3540 / $0.8430 | Buy Now |
DISTI #
71J5021
|
Newark | Voltage Ref, Shunt, 1.235V, To-226Aa-3, Voltage Reference Type:Shunt - Fixed, Product Range:Lm385B Series, Reference Voltage:1.235V, Initial Accuracy:1%, Temperature Coefficient:± 80Ppm/°C, Voltage Reference Case Style:To-226Aa Rohs Compliant: Yes |Onsemi LM385BZ-1.2G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2950 / $0.3490 | Buy Now |
DISTI #
LM385BZ-1.2GOS-ND
|
DigiKey | IC VREF SHUNT 1% TO92-3 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
16 In Stock |
|
$0.6750 / $0.7700 | Buy Now |
DISTI #
LM385BZ-1.2G
|
Avnet Americas | V-Ref Precision 1.235V 20mA 3-Pin TO-92 Bag - Bulk (Alt: LM385BZ-1.2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2713 / $0.3038 | Buy Now |
DISTI #
92K6189
|
Avnet Americas | V-Ref Precision 1.235V 20mA 3-Pin TO-92 Bag - Bulk (Alt: 92K6189) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 35 Partner Stock |
|
$0.3620 / $0.8120 | Buy Now |
DISTI #
863-LM385BZ-1.2G
|
Mouser Electronics | Voltage References 1.2V 10uA-20mA RoHS: Compliant | 0 |
|
$0.2900 / $0.7600 | Order Now |
DISTI #
LM385BZ-1.2G
|
Avnet Americas | V-Ref Precision 1.235V 20mA 3-Pin TO-92 Bag - Bulk (Alt: LM385BZ-1.2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2713 / $0.3038 | Buy Now |
DISTI #
92K6189
|
Avnet Americas | V-Ref Precision 1.235V 20mA 3-Pin TO-92 Bag - Bulk (Alt: 92K6189) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 35 Partner Stock |
|
$0.3620 / $0.8120 | Buy Now |
DISTI #
LM385BZ-1.2G
|
TME | IC: voltage reference source, 1.235V, ±1%, TO92, bulk, 20mA Min Qty: 3 | 1885 |
|
$0.3490 / $0.5640 | Buy Now |
DISTI #
LM385BZ-1.2G
|
Avnet Americas | V-Ref Precision 1.235V 20mA 3-Pin TO-92 Bag - Bulk (Alt: LM385BZ-1.2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2713 / $0.3038 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM385BZ-1.2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM385BZ-1.2G
onsemi
MicroPower Voltage Reference Diodes 1.2 V, ±1%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | LEAD FREE, PLASTIC, TO-226, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.247 V | |
Output Voltage-Min | 1.223 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2% |
This table gives cross-reference parts and alternative options found for LM385BZ-1.2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BZ-1.2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385Z-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM385BZ-1.2G vs LM385Z-1.2/NOPB |
LM385Z-1.2/LFT3 | 1.235-V, 0°C to 70°C, micropower voltage reference diode 3-TO-92 | Texas Instruments | LM385BZ-1.2G vs LM385Z-1.2/LFT3 |
LM385BXZ-1.2/NOPB | 1.235-V, 0°C to 70°C, micropower voltage reference diode 3-TO-92 0 to 70 | Texas Instruments | LM385BZ-1.2G vs LM385BXZ-1.2/NOPB |
LM385AZ-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385BZ-1.2G vs LM385AZ-1.2 |
LM385BYZ-1.2X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385BZ-1.2G vs LM385BYZ-1.2X |
LM385Z-1.2RM | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-226AA, 3 PIN, Voltage Reference | onsemi | LM385BZ-1.2G vs LM385Z-1.2RM |
LM385BYZ-1.2/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM385BZ-1.2G vs LM385BYZ-1.2/NOPB |
LM385AYZ-1.2X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3 | Texas Instruments | LM385BZ-1.2G vs LM385AYZ-1.2X |
LM385Z-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | LM385BZ-1.2G vs LM385Z-1.2 |
LM385Z-1.2RE | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | LM385BZ-1.2G vs LM385Z-1.2RE |