Power Circuits
LM385BZ-2.5RAG
Description: 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, LEAD FREE, PLASTIC, TO-226, TO-92, 3 PIN

Overview of LM385BZ-2.5RAG by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for LM385BZ-2.5RAG by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM385BZ-2.5RAG by Rochester Electronics LLC

LM385BZ-2.5RAG
Rochester Electronics LLC
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
TO-92
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
Want to compare parts?
  1. LM385BZ-2.5RAG
    Rochester Electronics LLC
    1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, LEAD FREE, PLASTIC, TO-226, TO-92, 3 PIN
    VS

Related Parts for LM385BZ-2.5RAG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM385BZ-2.5RAG by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM385BZ-2.5RAG by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of LM385BZ-2.5RAG would you like to use for your alert(s)?
  • Please alert me when LM385BZ-2.5RAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM385BZ-2.5RAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM385BZ-2.5RAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM385BZ-2.5RAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM385BZ-2.5RAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM385BZ-2.5RAG by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: