Datasheets
LM385M-1.2 by:

1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70

Part Details for LM385M-1.2 by Texas Instruments

Overview of LM385M-1.2 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Price & Stock for LM385M-1.2

Part # Distributor Description Stock Price Buy
Bristol Electronics   34
RFQ
Quest Components Voltage Reference, Fixed, 1.2V, 8 Pin, Plastic, SOP 27
  • 1 $0.7700
  • 7 $0.6160
$0.6160 / $0.7700 Buy Now
Win Source Electronics IC VREF SHNT -2.43%/+2.02% 8SOIC / LM185-1.2-N/LM285-1.2-N/LM385-1.2-N Micropower Voltage Reference Diode 40999
  • 120 $0.4240
  • 290 $0.3480
  • 450 $0.3370
  • 615 $0.3270
  • 795 $0.3160
  • 1,065 $0.2830
$0.2830 / $0.4240 Buy Now

Part Details for LM385M-1.2

LM385M-1.2 CAD Models

LM385M-1.2 Part Data Attributes

LM385M-1.2 Texas Instruments
Buy Now Datasheet
Compare Parts:
LM385M-1.2 Texas Instruments 1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Voltage-Max 1.26 V
Output Voltage-Min 1.205 V
Output Voltage-Nom 1.235 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 150 ppm/°C
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trim/Adjustable Output NO
Voltage Tolerance-Max 2%
Width 3.9 mm

Alternate Parts for LM385M-1.2

This table gives cross-reference parts and alternative options found for LM385M-1.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385M-1.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM285MX-1.2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SOP-8 Texas Instruments LM385M-1.2 vs LM285MX-1.2
LM385MX-1.2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V Texas Instruments LM385M-1.2 vs LM385MX-1.2
LM385BMX-1.2 1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70 Texas Instruments LM385M-1.2 vs LM385BMX-1.2
LM285AM-1.2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SOP-8 Texas Instruments LM385M-1.2 vs LM285AM-1.2
LM385BM-1.2 Micropower Voltage Reference Diode 8-SOIC 0 to 70 Texas Instruments LM385M-1.2 vs LM385BM-1.2
LM385BM-1.2X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SO-8 Texas Instruments LM385M-1.2 vs LM385BM-1.2X
LM385M-1.2/NOPB 1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70 Texas Instruments LM385M-1.2 vs LM385M-1.2/NOPB
LM285M-1.2/NOPB 1.235-V, -40°C to +85°C, micropower voltage reference diode 8-SOIC -40 to 85 Texas Instruments LM385M-1.2 vs LM285M-1.2/NOPB
LM285MX-1.2/NOPB 1.235-V, -40°C to +85°C, micropower voltage reference diode 8-SOIC -40 to 85 Texas Instruments LM385M-1.2 vs LM285MX-1.2/NOPB
LM385BMX-1.2/NOPB 1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70 Texas Instruments LM385M-1.2 vs LM385BMX-1.2/NOPB
Part Number Description Manufacturer Compare
LM285M-1.2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V Texas Instruments LM385M-1.2 vs LM285M-1.2
LM385IH-1.2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference Linear Technology LM385M-1.2 vs LM385IH-1.2
LM385M3-1.2/NOPB 1.235-V, 0°C to 70°C, micropower voltage reference diode 3-SOT-23 0 to 70 Texas Instruments LM385M-1.2 vs LM385M3-1.2/NOPB
LM385SMX-1.2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SOP-8, Voltage Reference National Semiconductor Corporation LM385M-1.2 vs LM385SMX-1.2
5962R8759461VXA Radiation-hardened QMLV, 1.2-V shunt voltage reference 2-TO -55 to 125 Texas Instruments LM385M-1.2 vs 5962R8759461VXA
LM385MX-1.2/NOPB 1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70 Texas Instruments LM385M-1.2 vs LM385MX-1.2/NOPB
LM185BXH-1.2/883B 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, MBCY2 Texas Instruments LM385M-1.2 vs LM185BXH-1.2/883B
LM285M-1.2X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SO-8 Texas Instruments LM385M-1.2 vs LM285M-1.2X
LM285MX-1.2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SOP-8 Texas Instruments LM385M-1.2 vs LM285MX-1.2
LM385BH-1.2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference Linear Technology LM385M-1.2 vs LM385BH-1.2

LM385M-1.2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM385M-1.2 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM385M-1.2 by Texas Instruments

Select Manufacturer
Which Manufacturer of LM385M-1.2 would you like to use for your alert(s)?
  • Please alert me when LM385M-1.2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM385M-1.2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM385M-1.2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM385M-1.2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM385M-1.2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM385M-1.2 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: