Part Details for LM385S8-1.2#PBF by Linear Technology
Overview of LM385S8-1.2#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM385S8-1.2#PBF
LM385S8-1.2#PBF CAD Models
LM385S8-1.2#PBF Part Data Attributes:
|
LM385S8-1.2#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LM385S8-1.2#PBF
Linear Technology
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.247 V, PDSO8, 0.150 INCH, PLASTIC, SO-8, Voltage Reference
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.26 V | |
Output Voltage-Min | 1.205 V | |
Output Voltage-Nom | 1.247 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for LM385S8-1.2#PBF
This table gives cross-reference parts and alternative options found for LM385S8-1.2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385S8-1.2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385S8-1.2 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8 | Analog Devices Inc | LM385S8-1.2#PBF vs LM385S8-1.2 |
FT385S8-1.2 | Two Terminal Voltage Reference, 1 Output, 1.23V, PDSO8, PLASTIC, SOP-8 | Force Technologies Ltd | LM385S8-1.2#PBF vs FT385S8-1.2 |
LM385S8-1.2#PBF | Two Terminal Voltage Reference, 1 Output, 1.247V, BIPolar, PDSO8 | Analog Devices Inc | LM385S8-1.2#PBF vs LM385S8-1.2#PBF |
LM385S8-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Voltage Reference | Linear Technology | LM385S8-1.2#PBF vs LM385S8-1.2 |