Power Circuits
LM385Z-2.5/LFT7
Texas Instruments
Description: Micropower Voltage Reference Diode 3-TO-92

Overview of LM385Z-2.5/LFT7 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for LM385Z-2.5/LFT7 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM385Z-2.5/LFT7 by Texas Instruments

LM385Z-2.5/LFT7
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TO-92
Package Description
GREEN, PLASTIC, TO-92, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-W3
JESD-609 Code
e3
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Voltage-Max
2.575 V
Output Voltage-Min
2.425 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-92
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Surface Mount
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
150 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Trim/Adjustable Output
NO
Voltage Tolerance-Max
3%
Want to compare parts?
  1. LM385Z-2.5/LFT7
    Texas Instruments
    Micropower Voltage Reference Diode 3-TO-92
    VS

Alternate Parts for LM385Z-2.5/LFT7

This table gives cross-reference parts and alternative options found for LM385Z-2.5/LFT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385Z-2.5/LFT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM385Z-2.5RP 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-226AA, 3 PIN Motorola Mobility LLC LM385Z-2.5/LFT7 vs LM385Z-2.5RP
LM385BZ-2.5 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 Analog Devices Inc LM385Z-2.5/LFT7 vs LM385BZ-2.5
LM385BYZ-2.5 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference National Semiconductor Corporation LM385Z-2.5/LFT7 vs LM385BYZ-2.5
LT1034CZ-2.5#TR LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C Linear Technology LM385Z-2.5/LFT7 vs LT1034CZ-2.5#TR
LM385BZ-2.5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments LM385Z-2.5/LFT7 vs LM385BZ-2.5
LM385BZ-2.5RAG MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL onsemi LM385Z-2.5/LFT7 vs LM385BZ-2.5RAG
LM385AZ-2.5 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference National Semiconductor Corporation LM385Z-2.5/LFT7 vs LM385AZ-2.5
LM385BZ-2.5#PBF IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN, Voltage Reference Linear Technology LM385Z-2.5/LFT7 vs LM385BZ-2.5#PBF
LM385Z-2.5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments LM385Z-2.5/LFT7 vs LM385Z-2.5
LM385Z-2.5#TRPBF Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 Analog Devices Inc LM385Z-2.5/LFT7 vs LM385Z-2.5#TRPBF
Part Number Description Manufacturer Compare
LM4040EIM7-3.0 Two Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO5 National Semiconductor Corporation LM385Z-2.5/LFT7 vs LM4040EIM7-3.0
LM4040DIM7-3.0 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 3V, PDSO5, SC-70, 5 PIN Texas Instruments LM385Z-2.5/LFT7 vs LM4040DIM7-3.0
LM4040D30IDCKRE4 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 3V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments LM385Z-2.5/LFT7 vs LM4040D30IDCKRE4
LM4040DIM7X-2.5/NOPB IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO5, PLASTIC, SC-70, 5 PIN, Voltage Reference Texas Instruments LM385Z-2.5/LFT7 vs LM4040DIM7X-2.5/NOPB
LM385Z-2.5/LFT3 Micropower Voltage Reference Diode 3-TO-92 Texas Instruments LM385Z-2.5/LFT7 vs LM385Z-2.5/LFT3
LM4040DIM7-3.0/NOPB 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 3V, PDSO5, PLASTIC, SC-70, 5 PIN Texas Instruments LM385Z-2.5/LFT7 vs LM4040DIM7-3.0/NOPB
LM4040EIM7-2.5/NOPB 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO5, PLASTIC, SC-70, 5 PIN Texas Instruments LM385Z-2.5/LFT7 vs LM4040EIM7-2.5/NOPB
LM4040DIM7X-3.0 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 3 V, PDSO5 Texas Instruments LM385Z-2.5/LFT7 vs LM4040DIM7X-3.0
LM385Z-2.5X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments LM385Z-2.5/LFT7 vs LM385Z-2.5X
LM4041CEX3-1.2-T Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, 1.80 X 1.80 MM, ULTRA SMALL, SC-70, 3 PIN Maxim Integrated Products LM385Z-2.5/LFT7 vs LM4041CEX3-1.2-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM385Z-2.5/LFT7 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM385Z-2.5/LFT7 by Texas Instruments

Select Manufacturer
Which Manufacturer of LM385Z-2.5/LFT7 would you like to use for your alert(s)?
  • Please alert me when LM385Z-2.5/LFT7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM385Z-2.5/LFT7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM385Z-2.5/LFT7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM385Z-2.5/LFT7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM385Z-2.5/LFT7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM385Z-2.5/LFT7 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: