-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-V, 0°C to 70°C, micropower voltage reference diode 3-TO-92 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM385Z-2.5/NOPB | Texas Instruments | Micropower Voltage Reference Diode 3-TO-92 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4193
|
Newark | Voltage Ref, Shunt, 2.5V, To-226Aa-3, Voltage Reference Type:Shunt - Fixed, Product Range:-, Reference Voltage:2.5V, Initial Accuracy:0.8%, Temperature Coefficient:150Ppm/°C, Voltage Reference Case Style:To-226Aa, No. Of Pins:3Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM385Z-2.5/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1162 |
|
$0.7020 / $0.9080 | Buy Now |
DISTI #
LM385Z-2.5NS/NOPB-ND
|
DigiKey | IC VREF SHUNT 3% TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2597 In Stock |
|
$0.2830 / $0.7100 | Buy Now |
DISTI #
926-LM385Z-2.5/NOPB
|
Mouser Electronics | Voltage References MICROPWR VLTG REF DIODE RoHS: Compliant | 4050 |
|
$0.2790 / $0.8200 | Buy Now |
|
Quest Components | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3 | 104 |
|
$0.4434 / $0.7390 | Buy Now |
DISTI #
LM385Z-2.5/NOPB
|
TME | IC: voltage reference source, 2.5V, ±3%, TO92, bulk, 20mA Min Qty: 1 | 727 |
|
$0.5100 / $1.0600 | Buy Now |
|
Ameya Holding Limited | IC: voltage reference source, 2.5V, TO92, bulk, 20mA | 1800 |
|
RFQ | |
DISTI #
C1S746204567496
|
Chip1Stop | Voltage Reference RoHS: Compliant pbFree: Yes Container: Bulk | 37 |
|
$0.5030 / $0.5850 | Buy Now |
|
LCSC | 2.5V 3% 20mA Fixed TO-92-3 Voltage Reference ROHS | 477 |
|
$0.3000 / $0.5873 | Buy Now |
|
Win Source Electronics | IC VREF SHUNT 2.5V TO92-3 | 11990 |
|
$0.3070 / $0.4610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM385Z-2.5/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM385Z-2.5/NOPB
Texas Instruments
2.5-V, 0°C to 70°C, micropower voltage reference diode 3-TO-92 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | GREEN, PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.575 V | |
Output Voltage-Min | 2.425 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 3% | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for LM385Z-2.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385Z-2.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385Z-2.5RP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | LM385Z-2.5/NOPB vs LM385Z-2.5RP |
LM385BZ-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 | Analog Devices Inc | LM385Z-2.5/NOPB vs LM385BZ-2.5 |
LM385BYZ-2.5 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM385Z-2.5/NOPB vs LM385BYZ-2.5 |
LT1034CZ-2.5#TR | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LM385Z-2.5/NOPB vs LT1034CZ-2.5#TR |
LM385BZ-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385Z-2.5/NOPB vs LM385BZ-2.5 |
LM385BZ-2.5RAG | MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | LM385Z-2.5/NOPB vs LM385BZ-2.5RAG |
LM385AZ-2.5 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM385Z-2.5/NOPB vs LM385AZ-2.5 |
LM385BZ-2.5#PBF | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN, Voltage Reference | Linear Technology | LM385Z-2.5/NOPB vs LM385BZ-2.5#PBF |
LM385Z-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385Z-2.5/NOPB vs LM385Z-2.5 |
LM385Z-2.5#TRPBF | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 | Analog Devices Inc | LM385Z-2.5/NOPB vs LM385Z-2.5#TRPBF |