Consumer Circuits
LM386-S08-T
Unisonic Technologies Co Ltd
Description: Audio Amplifier, 0.7W, 1 Channel(s), 1 Func, Bipolar, PDSO8, SOP-8

Overview of LM386-S08-T by Unisonic Technologies Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
54102-S08-00 Amphenol Communications Solutions 54102-S08-00-BERGSTIK 0.100 HDR
54102-S08-02 Amphenol Communications Solutions 54102-S08-02-B/S 0.100 HDR
54102-S08-18 Amphenol Communications Solutions 54102-S08-18-B/S 0.100 HDR

CAD Models for LM386-S08-T by Unisonic Technologies Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM386-S08-T by Unisonic Technologies Co Ltd

LM386-S08-T
Unisonic Technologies Co Ltd
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
SOIC
Package Description
SOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Consumer IC Type
AUDIO AMPLIFIER
Harmonic Distortion
10%
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.92 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Power-Nom
0.7 W
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.96 mm
Supply Current-Max
8 mA
Supply Voltage-Max (Vsup)
12 V
Supply Voltage-Min (Vsup)
4 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.95 mm
Want to compare parts?
  1. LM386-S08-T
    Unisonic Technologies Co Ltd
    Audio Amplifier, 0.7W, 1 Channel(s), 1 Func, Bipolar, PDSO8, SOP-8
    VS

Alternate Parts for LM386-S08-T

This table gives cross-reference parts and alternative options found for LM386-S08-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM386-S08-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM386M-1 Wide Input Voltage Low Power Audio Amplifier with Internal Gain 8-SOIC 0 to 70 Texas Instruments LM386-S08-T vs LM386M-1
KA386D Audio Amplifier, 0.7W, 1 Channel(s), 1 Func, Bipolar, PDSO8, SOP-8 Samsung Semiconductor LM386-S08-T vs KA386D
LM386N-1 0.325W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP8, DIP-8 Texas Instruments LM386-S08-T vs LM386N-1
NTE823 Audio Amplifier, 0.325W, 1 Channel(s), 1 Func, PDIP8, DIP-8 NTE Electronics Inc LM386-S08-T vs NTE823
LM386M-1/NOPB 700-mW, mono, 5- to 18-V, analog input Class-AB audio amplifier 8-SOIC 0 to 70 Texas Instruments LM386-S08-T vs LM386M-1/NOPB
LM386-S08-R Audio Amplifier, 0.7W, 1 Channel(s), 1 Func, Bipolar, PDSO8, SOP-8 Unisonic Technologies Co Ltd LM386-S08-T vs LM386-S08-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM386-S08-T by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM386-S08-T by Unisonic Technologies Co Ltd

Select Manufacturer
Which Manufacturer of LM386-S08-T would you like to use for your alert(s)?
  • Please alert me when LM386-S08-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM386-S08-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM386-S08-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM386-S08-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM386-S08-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM386-S08-T by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: