Datasheets
LM386MX-1/NOPB by:

IC 0.325 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier

Part Details for LM386MX-1/NOPB by National Semiconductor Corporation

Overview of LM386MX-1/NOPB by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for LM386MX-1/NOPB

Part # Distributor Description Stock Price Buy
Quest Components 0.325 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8 59
  • 1 $0.9900
  • 6 $0.8250
  • 19 $0.5940
$0.5940 / $0.9900 Buy Now
DISTI # SMC-LM386MX-1/NOPB
Sensible Micro Corporation Ic Amp Audio Pwr .325W Ab 8Soic RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1331 Container: Cut Tape 10
  • 100 $0.3440
  • 500 $0.3280
  • 1,000 $0.3197
$0.3197 / $0.3440 RFQ

Part Details for LM386MX-1/NOPB

LM386MX-1/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM386MX-1/NOPB Part Data Attributes

LM386MX-1/NOPB National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LM386MX-1/NOPB National Semiconductor Corporation IC 0.325 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description SOIC-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Bandwidth-Nom 300 kHz
Consumer IC Type AUDIO AMPLIFIER
Gain 46 dB
Harmonic Distortion 10%
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Power-Nom 0.325 W
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max 8 mA
Supply Voltage-Max (Vsup) 12 V
Supply Voltage-Min (Vsup) 4 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm

Alternate Parts for LM386MX-1/NOPB

This table gives cross-reference parts and alternative options found for LM386MX-1/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM386MX-1/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM386M-1/NOPB IC 0.325 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier National Semiconductor Corporation LM386MX-1/NOPB vs LM386M-1/NOPB
LM386MX-1 IC 0.325 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier National Semiconductor Corporation LM386MX-1/NOPB vs LM386MX-1
LM386M-1 IC 0.325 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier National Semiconductor Corporation LM386MX-1/NOPB vs LM386M-1
Part Number Description Manufacturer Compare
LM386N-1 IC 0.325 W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP8, DIP-8, Audio/Video Amplifier National Semiconductor Corporation LM386MX-1/NOPB vs LM386N-1
LM386N-3/NOPB IC 0.7 W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP8, DIP-8, Audio/Video Amplifier National Semiconductor Corporation LM386MX-1/NOPB vs LM386N-3/NOPB
LM386MMX-1 IC 0.325 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.118 INCH, MSOP-8, Audio/Video Amplifier National Semiconductor Corporation LM386MX-1/NOPB vs LM386MMX-1
LM386D Audio Amplifier, 0.65W, 1 Channel(s), 1 Func, Bipolar, PDSO8, SOP-8 Samsung Semiconductor LM386MX-1/NOPB vs LM386D
TPA301DR 350-mW, mono, Class-AB audio amplifier 8-SOIC -40 to 85 Texas Instruments LM386MX-1/NOPB vs TPA301DR
TPA301DRG4 350-mW, mono, Class-AB audio amplifier 8-SOIC -40 to 85 Texas Instruments LM386MX-1/NOPB vs TPA301DRG4
LM386M-1 IC 0.325 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier National Semiconductor Corporation LM386MX-1/NOPB vs LM386M-1
LM386N-3 IC 0.7 W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP8, DIP-8, Audio/Video Amplifier National Semiconductor Corporation LM386MX-1/NOPB vs LM386N-3
LM386M-1/NOPB IC 0.325 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier National Semiconductor Corporation LM386MX-1/NOPB vs LM386M-1/NOPB
LM386MX-1 IC 0.325 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier National Semiconductor Corporation LM386MX-1/NOPB vs LM386MX-1

LM386MX-1/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM386MX-1/NOPB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM386MX-1/NOPB by National Semiconductor Corporation

  • Please alert me when LM386MX-1/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM386MX-1/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM386MX-1/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM386MX-1/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM386MX-1/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM386MX-1/NOPB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: