-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
700-mW, mono, 5- to 18-V, analog input Class-AB audio amplifier 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3390
|
Newark | Amplifier, Class Ab, 0.325W, Soic-8, Output Power:325Mw, Amplifier Class:Ab, No. Of Channels:1 Channel, Supply Voltage Range:4V To 12V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Load Impedance:8Ohm, Operating Temperature Min:0°C, rohs Compliant: Yes |TEXAS INSTRUMENTS LM386MX-1/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5690 |
|
$0.8060 / $1.1500 | Buy Now |
DISTI #
LM386MX-1/NOPBCT-ND
|
DigiKey | IC AMP CLASS AB MONO 325MW 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7632 In Stock |
|
$0.4323 / $1.1100 | Buy Now |
DISTI #
926-LM386MX-1/NOPB
|
Mouser Electronics | Audio Amplifiers LOW VLTG AUDIO PWR AMP RoHS: Compliant | 6544 |
|
$0.4320 / $0.9900 | Buy Now |
|
Bristol Electronics | 1174 |
|
RFQ | ||
|
Bristol Electronics | 1874 |
|
RFQ | ||
|
Quest Components | 0.325 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8 | 1384 |
|
$0.7858 / $2.2450 | Buy Now |
DISTI #
LM386MX-1/NOPB
|
TME | IC: audio amplifier, Pout: 325mW, 4÷12VDC, Ch: 1, Amp.class: AB, SO8 Min Qty: 1 | 983 |
|
$0.4900 / $0.8000 | Buy Now |
|
Ameya Holding Limited | Amplifier IC 1-Channel (Mono) Class AB 8 | 2500 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/Enclosure8-SOIC | 1779 |
|
$0.2912 / $0.4351 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM386MX-1/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM386MX-1/NOPB
Texas Instruments
700-mW, mono, 5- to 18-V, analog input Class-AB audio amplifier 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 300 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 46 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 0.325 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM386MX-1/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM386MX-1/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM386M-1/NOPB | 700-mW, mono, 5- to 18-V, analog input Class-AB audio amplifier 8-SOIC 0 to 70 | Texas Instruments | LM386MX-1/NOPB vs LM386M-1/NOPB |
LM386M-1X | 0.325W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOP-8 | Texas Instruments | LM386MX-1/NOPB vs LM386M-1X |
LM386MX-1 | IC 0.325 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier | National Semiconductor Corporation | LM386MX-1/NOPB vs LM386MX-1 |