-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
700-mW, mono, 5- to 18-V, analog input Class-AB audio amplifier 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K5102
|
Newark | Audio Power Amplifier, Class Ab, 325Mw Dip-8, Amplifier Class:Ab, No. Of Channels:1 Channel, Output Power:325Mw, Supply Voltage Range:4V To 12V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Load Impedance:8Ohm, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS LM386N-1/NOPB Min Qty: 840 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3980 / $0.5820 | Buy Now |
DISTI #
28AH3391
|
Newark | Audio Amplifier, Class Ab, Dip-8, Output Power:250Mw, Amplifier Class:Ab, No. Of Channels:1 Channel, Supply Voltage Range:4V To 12V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Load Impedance:8Ohm, Operating Temperature Min:0°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM386N-1/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9260 / $1.3200 | Buy Now |
DISTI #
296-44414-5-ND
|
DigiKey | IC AMP CLASS AB MONO 325MW 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
316 In Stock |
|
$0.5158 / $1.2800 | Buy Now |
DISTI #
926-LM386N-1/NOPB
|
Mouser Electronics | Audio Amplifiers LOW VLTG AUDIO PWR AMP RoHS: Compliant | 15530 |
|
$0.5270 / $1.0600 | Buy Now |
DISTI #
LM386N-1/NOPB
|
TME | IC: audio amplifier, Pout: 325mW, 4÷12VDC, Ch: 1, Amp.class: AB, DIP8 Min Qty: 1 | 964 |
|
$0.6500 / $1.1500 | Buy Now |
|
Ameya Holding Limited | IC: audio amplifier, Pout: 325mW, 4÷12VDC, 1, Amp.class: AB, DIP8, 4Ω | 1000 |
|
RFQ | |
|
NexGen Digital | 53 |
|
RFQ | ||
DISTI #
3116863
|
Farnell | AUDIO AMPLIFIER, CLASS AB, DIP-8 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$0.9908 / $1.4472 | Buy Now |
|
Sense Electronic Company Limited | DIP8 | 720 |
|
RFQ | |
|
Win Source Electronics | Audio Amp Speaker 1-CH Mono 0.325W Class-AB 8-Pin PDIP Tube / IC AMP AUDIO PWR .325W MONO 8DIP | 24800 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM386N-1/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM386N-1/NOPB
Texas Instruments
700-mW, mono, 5- to 18-V, analog input Class-AB audio amplifier 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 300 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 46 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.817 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 0.325 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM386N-1/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM386N-1/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM386N-1 | IC 0.325 W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP8, DIP-8, Audio/Video Amplifier | National Semiconductor Corporation | LM386N-1/NOPB vs LM386N-1 |