-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 rail simple power sequencer with adjustable time delay 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7300
|
Newark | Ic, Power Sequencer, 2.7 To 5.5V, Threshold Voltage:1.22V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Reset Type:Power Up, Down, Digital Ic Case:Vssop, No. Of Pins:8Pins, Delay Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3881MM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7400 / $2.2200 | Buy Now |
DISTI #
LM3881MM/NOPBCT-ND
|
DigiKey | IC POWER SUPPLY SEQUENCER 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3358 In Stock |
|
$0.7865 / $1.8600 | Buy Now |
DISTI #
926-LM3881MM/NOPB
|
Mouser Electronics | Supervisory Circuits POWER SEQUENCER RoHS: Compliant | 17705 |
|
$0.8350 / $1.8600 | Buy Now |
|
Bristol Electronics | 1630 |
|
RFQ | ||
|
Ameya Holding Limited | IC POWER SUPPLY SEQUENCER 8VSSOP | 114238 |
|
RFQ | |
DISTI #
SMC-LM3881MM/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1257 |
|
RFQ | |
DISTI #
C1S523900334049
|
Chip1Stop | Power Sequencer 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1000 |
|
$0.8690 / $1.8200 | Buy Now |
|
Win Source Electronics | IC POWER SUPPLY SEQUENCER 8VSSOP | 170109 |
|
$0.8110 / $1.2160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3881MM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3881MM/NOPB
Texas Instruments
3 rail simple power sequencer with adjustable time delay 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM3881MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3881MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3881MM/NOPB | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MSOP-8, Analog IC:Other | National Semiconductor Corporation | LM3881MM/NOPB vs LM3881MM/NOPB |