-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
68W, 1 Ch, 20-94V supply stereo Class-AB amplifier w/ Mute 11-TO-220 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43511-5-ND
|
DigiKey | IC AMP AB MONO 68W TO220-11 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
769 In Stock |
|
$5.6258 / $9.9200 | Buy Now |
DISTI #
926-LM3886TF
|
Mouser Electronics | Audio Amplifiers 68W, 1 Ch, 20-94V supply stereo Class-AB amplifier w/ Mute 11-TO-220 0 to 70 RoHS: Not Compliant | 2845 |
|
$5.7400 / $9.9100 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 68W AB TO220-11 | 34254 |
|
RFQ | |
|
Win Source Electronics | IC AMP AUDIO PWR 68W AB TO220-11 | 24406 |
|
$4.7110 / $7.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3886TF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3886TF
Texas Instruments
68W, 1 Ch, 20-94V supply stereo Class-AB amplifier w/ Mute 11-TO-220 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | PLASTIC, TO-220, 11 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 36 dB | |
JESD-30 Code | R-PZFM-T11 | |
JESD-609 Code | e0 | |
Length | 20.015 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 110 dB | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 68 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZFM | |
Package Equivalence Code | ZIP11,.2,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.62 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max (Vsup) | 84 V | |
Supply Voltage-Min (Vsup) | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.702 mm | |
Terminal Position | ZIG-ZAG | |
Width | 19.583 mm |
This table gives cross-reference parts and alternative options found for LM3886TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3886TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3886T | 68W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM11, PLASTIC, TO-220, 11 PIN | Texas Instruments | LM3886TF vs LM3886T |
LM3886TF | IC 68 W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM11, ISOLATED, PLASTIC, TO-220, 11 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LM3886TF vs LM3886TF |
LM3886TF/NOPB | 68W, 1 Ch, 20-94V supply stereo Class-AB amplifier w/ Mute 11-TO-220 0 to 70 | Texas Instruments | LM3886TF vs LM3886TF/NOPB |
LM3886T/NOPB | 68W, 1 Ch, 20-94V supply stereo Class-AB amplifier w/ Mute 11-TO-220 0 to 70 | Texas Instruments | LM3886TF vs LM3886T/NOPB |
LM3886TF/NOPB | IC 68 W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM11, ISOLATED, PLASTIC, TO-220, 11 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LM3886TF vs LM3886TF/NOPB |