Part Details for LM3900DR2 by onsemi
Overview of LM3900DR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM3900DR2
LM3900DR2 CAD Models
LM3900DR2 Part Data Attributes
|
LM3900DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM3900DR2
onsemi
QUAD OP-AMP, 4MHz BAND WIDTH, PDSO14, PLASTIC, SO-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.2 µA | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Width | 3.9 mm |
Alternate Parts for LM3900DR2
This table gives cross-reference parts and alternative options found for LM3900DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3900DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3401N | IC QUAD OP-AMP, 2.5 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | LM3900DR2 vs LM3401N |
MC3401P | Operational Amplifier, 4 Func, BIPolar, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | LM3900DR2 vs MC3401P |
LM3900DG4 | Quadruple Operational Amplifier 14-SOIC 0 to 70 | Texas Instruments | LM3900DR2 vs LM3900DG4 |
LM3401N | QUAD OP-AMP, 2.5 MHz BAND WIDTH, PDIP14 | Texas Instruments | LM3900DR2 vs LM3401N |
LM3900NE4 | Quadruple Norton operational amplifier 14-PDIP 0 to 70 | Texas Instruments | LM3900DR2 vs LM3900NE4 |
LM3900 | QUAD OP-AMP, 2.5MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Texas Instruments | LM3900DR2 vs LM3900 |
LM3900D | QUAD OP-AMP, 4MHz BAND WIDTH, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | LM3900DR2 vs LM3900D |
LM3900N | Operational Amplifier, 4 Func, BIPolar, PDIP14, | Raytheon Semiconductor | LM3900DR2 vs LM3900N |
HA17301P | Operational Amplifier, 4 Func, BIPolar, PDIP14, DP-14 | Hitachi Ltd | LM3900DR2 vs HA17301P |
MC3401P | QUAD OP-AMP, 4MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | LM3900DR2 vs MC3401P |