Part Details for LM3900N by onsemi
Overview of LM3900N by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM3900N
LM3900N CAD Models
LM3900N Part Data Attributes
|
LM3900N
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM3900N
onsemi
IC QUAD OP-AMP, 4 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.2 µA | |
JESD-30 Code | R-PDIP-T14 | |
Length | 18.86 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Width | 7.62 mm |
Alternate Parts for LM3900N
This table gives cross-reference parts and alternative options found for LM3900N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3900N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3900DR2 | Operational Amplifier, 4 Func, BIPolar, PDSO14, PLASTIC, SO-14 | Motorola Semiconductor Products | LM3900N vs LM3900DR2 |
LM3900D | Quadruple Norton operational amplifier 14-SOIC 0 to 70 | Texas Instruments | LM3900N vs LM3900D |
LM3900M | QUAD OP-AMP, 0uV OFFSET-MAX, 2.5MHz BAND WIDTH, PDSO14, SOP-14 | Rochester Electronics LLC | LM3900N vs LM3900M |
HA17301P | Operational Amplifier, 4 Func, BIPolar, PDIP14, DP-14 | Hitachi Ltd | LM3900N vs HA17301P |
MC3401D | QUAD OP-AMP, 4 MHz BAND WIDTH, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | LM3900N vs MC3401D |
LM3900DRE4 | QUAD OP-AMP, 2.5MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | LM3900N vs LM3900DRE4 |
MC3401P | QUAD OP-AMP, 4MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | LM3900N vs MC3401P |
LM3900DG4 | Quadruple Operational Amplifier 14-SOIC 0 to 70 | Texas Instruments | LM3900N vs LM3900DG4 |
LM3900DR | Quadruple Norton operational amplifier 14-SOIC 0 to 70 | Texas Instruments | LM3900N vs LM3900DR |
LM3401N | IC QUAD OP-AMP, 2.5 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | LM3900N vs LM3401N |