Part Details for LM3905N by National Semiconductor Corporation
Overview of LM3905N by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Entertainment and Gaming
Price & Stock for LM3905N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | Timer Circuit, 8 Pin, Plastic, DIP | 65 |
|
$5.5500 / $9.0000 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, DIP | 64 |
|
$5.7535 / $9.3300 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, DIP | 22 |
|
$6.0000 / $9.0000 | Buy Now |
|
Quest Components | Timer Circuit, 8 Pin, Plastic, DIP | 6 |
|
$4.5000 / $9.0000 | Buy Now |
Part Details for LM3905N
LM3905N CAD Models
LM3905N Part Data Attributes
|
LM3905N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3905N
National Semiconductor Corporation
IC RECTANGULAR, TIMER, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Analog Waveform Generation Function
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | RECTANGULAR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.817 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 4.5 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM3905N
This table gives cross-reference parts and alternative options found for LM3905N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3905N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE555P | Precision timer for -55 to 125C operation 8-PDIP -55 to 125 | Texas Instruments | LM3905N vs SE555P |
TS555MD | PULSE; RECTANGULAR, 2MHz, TIMER, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | LM3905N vs TS555MD |
LM555J | 1 Func, BIPolar, CDIP8 | National Semiconductor Corporation | LM3905N vs LM555J |
ICM7555IPA-2 | 1 Func, 0.5MHz, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | LM3905N vs ICM7555IPA-2 |
CA0555CE | 1 Func, PDIP8, | Harris Semiconductor | LM3905N vs CA0555CE |
NE555N | 1 Func, BIPolar, PDIP8, | Harris Semiconductor | LM3905N vs NE555N |
MC1455P1 | Timer Circuit, 8 LEAD PDIP, 50-TUBE | onsemi | LM3905N vs MC1455P1 |
SE555CD | PULSE; RECTANGULAR, TIMER, PDSO8, SO-8 | Texas Instruments | LM3905N vs SE555CD |
TA7555P | IC TIMER, PDIP8, DIP-8, Analog Waveform Generation Function | Toshiba America Electronic Components | LM3905N vs TA7555P |
NE556NSR | Dual precision timer 14-SO 0 to 70 | Texas Instruments | LM3905N vs NE556NSR |