-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dot/Bar Display Driver 20-PLCC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM3914 - LED Driver, 10-Segment, BIPolar RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 59 |
|
$2.7200 / $3.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3914VX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3914VX
Texas Instruments
Dot/Bar Display Driver 20-PLCC 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SELECTABLE DOT MODE | |
Data Input Mode | PARALLEL | |
Display Mode | BAR GRAPH | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Moisture Sensitivity Level | 2A | |
Multiplexed Display Capability | NO | |
Number of Digits/Characters | 10-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
This table gives cross-reference parts and alternative options found for LM3914VX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3914VX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3914V | Dot/Bar Display Driver 20-PLCC 0 to 70 | Texas Instruments | LM3914VX vs LM3914V |
LM3914VX | IC LED DISPLAY DRIVER, PQCC20, PLASTIC, LCC-20, Display Driver | National Semiconductor Corporation | LM3914VX vs LM3914VX |
LM3914VX/NOPB | Dot/Bar Display Driver 20-PLCC 0 to 70 | Texas Instruments | LM3914VX vs LM3914VX/NOPB |
LM3914V | IC LED DISPLAY DRIVER, PQCC20, PLASTIC, LCC-20, Display Driver | National Semiconductor Corporation | LM3914VX vs LM3914V |
LM3914VX/NOPB | IC LED DISPLAY DRIVER, PQCC20, PLASTIC, LCC-20, Display Driver | National Semiconductor Corporation | LM3914VX vs LM3914VX/NOPB |
LM3914V/NOPB | Dot/Bar Display Driver 20-PLCC 0 to 70 | Texas Instruments | LM3914VX vs LM3914V/NOPB |