-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision dual differential comparator, industrial grade 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6336
|
Newark | Dual Differential Comparators/, Comparator Type:Differential, No. Of Comparators:2 Comparators, Response Time:300Ns, Supply Voltage Range:2V To 36V, Comparator Case Style:Soic, No. Of Pins:8Pins, Ic Output Type:Cmos, Mos, Ttl, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM393AD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.4700 | Buy Now |
DISTI #
296-6608-5-ND
|
DigiKey | IC COMPARATOR 2 DIFF 8SOIC Min Qty: 1 Lead time: 35 Weeks Container: Tube |
21387 In Stock |
|
$0.4164 / $1.0300 | Buy Now |
DISTI #
V36:1790_07275555
|
Arrow Electronics | Comparator Dual R-R O/P 30V Automotive 8-Pin SOIC Tube Min Qty: 1500 Package Multiple: 1500 Lead time: 35 Weeks Date Code: 2128 | Americas - 225 |
|
$0.3644 / $0.4230 | Buy Now |
DISTI #
68400889
|
Verical | Comparator Dual R-R O/P 30V Automotive 8-Pin SOIC Tube Min Qty: 225 Package Multiple: 225 Date Code: 2128 | Americas - 225 |
|
$0.3644 / $0.4230 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | 419 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, SOP | 720 |
|
$0.5764 / $1.4410 | Buy Now |
|
Rochester Electronics | LM393A Precision dual differential comparator, industrial grade RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 13557 |
|
$0.3843 / $0.4521 | Buy Now |
DISTI #
LM393AD
|
TME | IC: comparator, universal, Cmp: 2, 300ns, 2÷30V, SMT, SO8, tube, 150nA Min Qty: 5 | 683 |
|
$0.4190 / $0.6860 | Buy Now |
|
Ameya Holding Limited | IC: comparator, universal, No.of comp: 2, 300ns, 2÷30V, SMT, SO8 | 1050 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM393AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM393AD
Texas Instruments
Precision dual differential comparator, industrial grade 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1988-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM393AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM293ADRE4 | Dual Differential Comparator 8-SOIC -25 to 85 | Texas Instruments | LM393AD vs LM293ADRE4 |
LM293ADT | Low power dual voltage comparator | STMicroelectronics | LM393AD vs LM293ADT |
LM393AD | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8, Comparator | NXP Semiconductors | LM393AD vs LM393AD |
LM293ADE4 | Dual precision standard comparator, extended temperature 8-SOIC -25 to 85 | Texas Instruments | LM393AD vs LM293ADE4 |
LM293ADG4 | Dual Differential Comparator 8-SOIC -25 to 85 | Texas Instruments | LM393AD vs LM293ADG4 |
LM293ADR | Dual precision standard comparator, extended temperature 8-SOIC -25 to 85 | Texas Instruments | LM393AD vs LM293ADR |
LM393ADR | Precision dual differential comparator, industrial grade 8-SOIC 0 to 70 | Texas Instruments | LM393AD vs LM393ADR |
LM293AD | Dual precision standard comparator, extended temperature 8-SOIC -25 to 85 | Texas Instruments | LM393AD vs LM293AD |