Part Details for LM393AD by Samsung Semiconductor
Overview of LM393AD by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM393ADG4 | Texas Instruments | Dual Differential Comparator 8-SOIC 0 to 70 | |
LM393ADE4 | Texas Instruments | Dual Differential Comparator 8-SOIC 0 to 70 | |
LM393ADGKR | Texas Instruments | Dual Differential Comparator 8-VSSOP 0 to 70 |
Part Details for LM393AD
LM393AD CAD Models
LM393AD Part Data Attributes
|
LM393AD
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM393AD
Samsung Semiconductor
Comparator, 4000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1400 ns | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for LM393AD
This table gives cross-reference parts and alternative options found for LM393AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM393ADG4 | Precision dual differential comparator, industrial grade 8-SOIC 0 to 70 | Texas Instruments | LM393AD vs LM393ADG4 |
LM393ADRE4 | Precision dual differential comparator, industrial grade 8-SOIC 0 to 70 | Texas Instruments | LM393AD vs LM393ADRE4 |
LM393ADE4 | Precision dual differential comparator, industrial grade 8-SOIC 0 to 70 | Texas Instruments | LM393AD vs LM393ADE4 |
LM293ADRE4 | Dual Differential Comparator 8-SOIC -25 to 85 | Texas Instruments | LM393AD vs LM293ADRE4 |
LM293AD | Low power dual voltage comparator | STMicroelectronics | LM393AD vs LM293AD |
LM293ADR | Dual precision standard comparator, extended temperature 8-SOIC -25 to 85 | Texas Instruments | LM393AD vs LM293ADR |
LM293AD-T | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO8, PLASTIC, SO-8, Comparator | NXP Semiconductors | LM393AD vs LM293AD-T |
LM393AD | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8, Comparator | NXP Semiconductors | LM393AD vs LM393AD |
LM293ADG4 | Dual Differential Comparator 8-SOIC -25 to 85 | Texas Instruments | LM393AD vs LM293ADG4 |