-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power dual voltage comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9154
|
Newark | Comparator, Soic-8, 0 To 70Deg C, Comparator Type:Low Power, No. Of Channels:2Channels, Response Time/Propogation Delay:300Ns, Supply Voltage Range:2V To 36V, ± 1V To ± 18V, Ic Case/Package:Soic, No. Of Pins:8Pins Rohs Compliant: Yes |Stmicroelectronics LM393ADT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25914 |
|
$0.1160 | Buy Now |
DISTI #
23AC6452
|
Newark | Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics LM393ADT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1690 | Buy Now |
DISTI #
497-4267-1-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
213216 In Stock |
|
$0.1486 / $0.5200 | Buy Now |
DISTI #
LM393ADT
|
Avnet Americas | Comparator Dual ±18V/36V 8-Pin SO N T/R - Tape and Reel (Alt: LM393ADT) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0948 | Buy Now |
DISTI #
51AC9154
|
Avnet Americas | Comparator Dual ±18V/36V 8-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 51AC9154) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 7722 Partner Stock |
|
$0.3610 / $0.5680 | Buy Now |
DISTI #
511-LM393ADT
|
Mouser Electronics | Analog Comparators Lo-Pwr Dual Voltage RoHS: Compliant | 1475 |
|
$0.1490 / $0.5200 | Buy Now |
|
STMicroelectronics | Low power dual voltage comparator RoHS: Compliant Min Qty: 1 | 1475 |
|
$0.2400 / $0.5100 | Buy Now |
|
Future Electronics | LM393 Series Dual 36 V 100 nA SMT Low Power Voltage Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 37500Reel |
|
$0.1000 / $0.1070 | Buy Now |
|
Future Electronics | LM393 Series Dual 36 V 100 nA SMT Low Power Voltage Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2315Cut Tape/Mini-Reel |
|
$0.2050 / $0.4150 | Buy Now |
|
Future Electronics | LM393 Series Dual 36 V 100 nA SMT Low Power Voltage Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1460 / $0.1570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM393ADT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM393ADT
STMicroelectronics
Low power dual voltage comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MICRO, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR; TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM393ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM393ADRG4 | Precision dual differential comparator, industrial grade 8-SOIC 0 to 70 | Texas Instruments | LM393ADT vs LM393ADRG4 |
LM393ADRE4 | Precision dual differential comparator, industrial grade 8-SOIC 0 to 70 | Texas Instruments | LM393ADT vs LM393ADRE4 |
LM393ADR | Precision dual differential comparator, industrial grade 8-SOIC 0 to 70 | Texas Instruments | LM393ADT vs LM393ADR |
LM293AD-T | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO8, PLASTIC, SO-8, Comparator | NXP Semiconductors | LM393ADT vs LM293AD-T |
LM393ADE4 | Precision dual differential comparator, industrial grade 8-SOIC 0 to 70 | Texas Instruments | LM393ADT vs LM393ADE4 |
LM293AD | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, SOT-96-1, SO-8, Comparator | NXP Semiconductors | LM393ADT vs LM293AD |
LM393AD | Precision dual differential comparator, industrial grade 8-SOIC 0 to 70 | Texas Instruments | LM393ADT vs LM393AD |
LM393ADG4 | Precision dual differential comparator, industrial grade 8-SOIC 0 to 70 | Texas Instruments | LM393ADT vs LM393ADG4 |
LM293ADT | Low power dual voltage comparator | STMicroelectronics | LM393ADT vs LM293ADT |
LM393AD | Low power dual voltage comparator | STMicroelectronics | LM393ADT vs LM393AD |