There are no models available for this part yet.
Overview of LM393AM by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LM393AM by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 84 |
|
RFQ | ||||
Rochester Electronics | LM393A_XFCS - Low Offset Voltage Dual Comparators RoHS: Compliant Status: Obsolete Min Qty: 1 | 23542 |
|
$0.1644 / $0.1934 | Buy Now |
CAD Models for LM393AM by Fairchild Semiconductor Corporation
Part Data Attributes for LM393AM by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
8LD, SOIC,JEDEC MS-012, .150" NARROW BODY
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.4 µA
|
Bias Current-Max (IIB) @25C
|
0.25 µA
|
Input Offset Voltage-Max
|
4000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.92 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Type
|
OPEN-COLLECTOR
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
1400 ns
|
Seated Height-Max
|
1.8 mm
|
Supply Current-Max
|
2.5 mA
|
Supply Voltage Limit-Max
|
36 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.95 mm
|
Alternate Parts for LM393AM
This table gives cross-reference parts and alternative options found for LM393AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA393AD | Comparator, 2 Func, 4000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO8, 0.225 INCH, SOP-8 | Samsung Semiconductor | LM393AM vs KA393AD |
KA393ADTF | Comparator, 2 Func, 4000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | LM393AM vs KA393ADTF |
Related Parts for LM393AM
-
LM393AMXComparators
-
LM3S5762-IQR50-A0TMicrocontrollers
-
VLA106-24242Other Analog ICs
-
LM358BPOperational Amplifiers
-
SG2846DWSwitching Regulator or Controllers
-
AD557JPZDigital to Analog Converters
-
LM1117MPX-ADJLinear Regulator ICs
-
TRS202EIDRLine Driver or Receivers
-
IXTP32P05TPower Field-Effect Transistors