There are no models available for this part yet.
Overview of LM393AMX by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LM393AMX by Rochester Electronics LLC
Part Data Attributes for LM393AMX by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.4 µA
|
Input Offset Voltage-Max
|
4000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.92 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Type
|
OPEN-COLLECTOR
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
1400 ns
|
Seated Height-Max
|
1.8 mm
|
Supply Voltage Limit-Max
|
36 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.95 mm
|
Alternate Parts for LM393AMX
This table gives cross-reference parts and alternative options found for LM393AMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393AMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM393AMX | Low Offset Voltage Dual Comparators, 3000-REEL | onsemi | LM393AMX vs LM393AMX |
LM393AM | Low Offset Voltage Dual Comparators, 8100-TUBE | onsemi | LM393AMX vs LM393AM |
LM293AM | Comparator, 2 Func, 4000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | LM393AMX vs LM293AM |
KA293ADTF | Comparator, 2 Func, 4000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | LM393AMX vs KA293ADTF |
KA393ADTF | Comparator, Dual, 3000-REEL | onsemi | LM393AMX vs KA393ADTF |
Related Parts for LM393AMX
-
LM393AMComparators
-
LM3S2637-IBZ50-A2TMicrocontrollers
-
ISO7640FMDWOther Analog ICs
-
LM324ANOperational Amplifiers
-
LM2596DSADJGSwitching Regulator or Controllers
-
ISL98001CQZ-210Other Consumer ICs
-
AD557JPZDigital to Analog Converters
-
NCV8505D2T33R4GLinear Regulator ICs
-
TRS202EIDRLine Driver or Receivers