Part Details for LM393ANG by Motorola Semiconductor Products
Overview of LM393ANG by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM393ANG
LM393ANG CAD Models
LM393ANG Part Data Attributes
|
LM393ANG
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
LM393ANG
Motorola Semiconductor Products
Comparator, 2 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8, LEAD FREE, PLASTIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.78 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 4.45 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM393ANG
This table gives cross-reference parts and alternative options found for LM393ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM393AP | Precision dual differential comparator, industrial grade 8-PDIP 0 to 70 | Texas Instruments | LM393ANG vs LM393AP |
LM393AN | Comparator, 2 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8 | Signetics | LM393ANG vs LM393AN |
KA393A | Comparator, Dual, 3000-TUBE | onsemi | LM393ANG vs KA393A |
LM393APE4 | Precision dual differential comparator, industrial grade 8-PDIP 0 to 70 | Texas Instruments | LM393ANG vs LM393APE4 |
LM193AJ-MLS | Comparator, 2 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | LM393ANG vs LM193AJ-MLS |
LM393AN | Low power dual voltage comparator | STMicroelectronics | LM393ANG vs LM393AN |
LM393AN | Comparator, 2 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8 | National Semiconductor Corporation | LM393ANG vs LM393AN |
LM393AN | Comparator, 2 Func, 4000uV Offset-Max, 1400ns Response Time, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | LM393ANG vs LM393AN |
LM393AN | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, SOT-97-1, DIP-8, Comparator | NXP Semiconductors | LM393ANG vs LM393AN |
LM393AN | DUAL COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LM393ANG vs LM393AN |