-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual differential comparator, commercial grade 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1989
|
Newark | Comparator, Cmos/Ttl, 1.3Us, Soic-8, Comparator Type:Differential, No. Of Comparators:2 Comparators, Response Time:300Ns, Supply Voltage Range:2V To 30V, ± 1V To ± 15V, Comparator Case Style:Soic, No. Of Pins:8Pins, Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM393DRG4 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 500 |
|
$0.2400 / $0.4470 | Buy Now |
DISTI #
296-31672-1-ND
|
DigiKey | IC COMPARATOR 2 DIFF 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11075 In Stock |
|
$0.1250 / $0.4400 | Buy Now |
DISTI #
595-LM393DRG4
|
Mouser Electronics | Analog Comparators Dual Differential Comparator RoHS: Compliant | 4419 |
|
$0.1150 / $0.4200 | Buy Now |
|
Bristol Electronics | 1716 |
|
RFQ | ||
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | IC,VOLT COMPARATOR,DUAL,BIPOLAR,SOP,8PIN,PLASTIC, LEAD FREE | 1480 |
|
$0.2589 / $0.8630 | Buy Now |
|
Ameya Holding Limited | please use standard part TISLM393DR | 58322 |
|
RFQ | |
|
ComSIT USA | DUAL DIFFERENTIAL COMPARATOR Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 RoHS: Compliant | Europe - 785 |
|
RFQ | |
DISTI #
3118471RL
|
element14 Asia-Pacific | COMPARATOR, CMOS/TTL, 1.3US, SOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 500 |
|
$0.1321 / $0.2312 | Buy Now |
DISTI #
3118471
|
element14 Asia-Pacific | COMPARATOR, CMOS/TTL, 1.3US, SOIC-8 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 500 |
|
$0.1321 / $0.4513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM393DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM393DRG4
Texas Instruments
Dual differential comparator, commercial grade 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1988-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM393DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM393D | Comparator, 2 Func, 9000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO8, SOP-8 | Samsung Semiconductor | LM393DRG4 vs LM393D |
LM293DRE4 | Dual differential comparator, industrial grade 8-SOIC -25 to 85 | Texas Instruments | LM393DRG4 vs LM293DRE4 |
LM393DR2 | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8 | Texas Instruments | LM393DRG4 vs LM393DR2 |
LM393YDT | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, LEAD FREE, MICRO, PLASTIC, SOP-8 | STMicroelectronics | LM393DRG4 vs LM393YDT |
LM293D | Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM393DRG4 vs LM293D |
LM293MDREP | Enhanced Product Dual Differential Comparators 8-SOIC -55 to 125 | Texas Instruments | LM393DRG4 vs LM293MDREP |
LM393D | Dual differential comparator, commercial grade 8-SOIC 0 to 70 | Texas Instruments | LM393DRG4 vs LM393D |
LM393DR2 | Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM393DRG4 vs LM393DR2 |
LM393DRE4 | Dual differential comparator, commercial grade 8-SOIC 0 to 70 | Texas Instruments | LM393DRG4 vs LM393DRE4 |
LM393DR2 | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, SOIC-8 | Rochester Electronics LLC | LM393DRG4 vs LM393DR2 |