-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual differential comparator, commercial grade 8-SO 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM393PSR-ND
|
DigiKey | IC COMPARATOR 2 DIFF 8SO Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
19443 In Stock |
|
$0.1100 | Buy Now |
DISTI #
296-LM393PSRCT-ND
|
DigiKey | IC COMPARATOR 2 DIFF 8SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4975 In Stock |
|
$0.0985 / $0.4600 | Buy Now |
DISTI #
595-LM393PSR
|
Mouser Electronics | Analog Comparators Dual Differential RoHS: Compliant | 126 |
|
$0.1000 / $0.4500 | Buy Now |
|
Bristol Electronics | 1976 |
|
RFQ | ||
|
Quest Components | 1580 |
|
$0.2322 / $0.7740 | Buy Now | |
|
Quest Components | 2147 |
|
$0.3300 / $0.8250 | Buy Now | |
|
Rochester Electronics | LM393 Dual differential comparator, commercial grade RoHS: Compliant Status: Active Min Qty: 1 | 19443 |
|
$0.0967 / $0.1138 | Buy Now |
|
Ameya Holding Limited | IC DIFF COMPARATOR DUAL 8SO | 1933 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC DIFF COMPARATOR DUAL 8SO | 880 |
|
$0.1198 / $0.2123 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM393PSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM393PSR
Texas Instruments
Dual differential comparator, commercial grade 8-SO 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1988-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for LM393PSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393PSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM393PSLE | Dual Differential Comparator 8-SO 0 to 70 | Texas Instruments | LM393PSR vs LM393PSLE |
LM393PSRG4 | Dual differential comparator, commercial grade 8-SO 0 to 70 | Texas Instruments | LM393PSR vs LM393PSRG4 |
LM393PS | Dual differential comparator, commercial grade 8-SO 0 to 70 | Texas Instruments | LM393PSR vs LM393PS |