-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single General Purpose Voltage Comparator 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM397MFX/NOPB | Texas Instruments | Single General Purpose Voltage Comparator 5-SOT-23 -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3404
|
Newark | Comparator, Open Collector, Sot-23-5, Comparator Type:Voltage, No. Of Comparators:1 Comparator, Response Time:440Ns, Supply Voltage Range:5V To 30V, ± 2.5V To ± 15V, Comparator Case Style:Sot-23, No. Of Pins:5Pins, Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM397MFX/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7500 / $0.9700 | Buy Now |
DISTI #
LM397MFX/NOPBCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5899 In Stock |
|
$0.2879 / $0.7600 | Buy Now |
DISTI #
926-LM397MFX/NOPB
|
Mouser Electronics | Analog Comparators SGL Gen Purp Vtg Cmptr RoHS: Compliant | 8456 |
|
$0.2510 / $0.6800 | Buy Now |
DISTI #
LM397MFX/NOPB
|
TME | IC: comparator, universal, Cmp: 1, 5÷30V, SMT, SOT23-5, reel,tape Min Qty: 1 | 2990 |
|
$0.2870 / $0.6270 | Buy Now |
|
Ameya Holding Limited | SOT-23//SINGLE GEN PURPOSE COMPARATOR | 301630 |
|
RFQ | |
DISTI #
SMC-LM397MFX/NOPB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1674 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 77 |
|
RFQ | |
DISTI #
C1S746200307726
|
Chip1Stop | Comparator RoHS: Compliant pbFree: Yes Container: Cut Tape | 2631 |
|
$0.2650 / $0.4970 | Buy Now |
DISTI #
C1S746202766844
|
Chip1Stop | Comparator Single ±15V/30V 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes | 1148 |
|
$0.2732 / $0.3594 | Buy Now |
|
LCSC | 7mV 250nA SOT-23-5 Comparators ROHS | 404 |
|
$0.2721 / $0.4288 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM397MFX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM397MFX/NOPB
Texas Instruments
Single General Purpose Voltage Comparator 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 940000 ns | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM397MFX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM397MFX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU7141F | Comparator, 1 Func, 10000uV Offset-Max, 900ns Response Time, CMOS, PDSO5, MTP-5 | New Japan Radio Co Ltd | LM397MFX/NOPB vs NJU7141F |
BU7251SG-TR | Comparator, 1 Func, 11000uV Offset-Max, 50ns Response Time, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5 | ROHM Semiconductor | LM397MFX/NOPB vs BU7251SG-TR |
BU7251G-TR | Comparator, 1 Func, 11000uV Offset-Max, 50ns Response Time, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5 | ROHM Semiconductor | LM397MFX/NOPB vs BU7251G-TR |
BU7231G-TR | Comparator, 1 Func, 11000uV Offset-Max, 50ns Response Time, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5 | ROHM Semiconductor | LM397MFX/NOPB vs BU7231G-TR |